LED , Round, 3mm, T-1 2.2V 20mA Green Through Hole, Right Angle CML Innovative Technologies Inc CMC01G
LED GRN T1 MODULAR CLEAR LENS - CMC01G - Optoelectronics
| Digi-Key Part Number | CMC01G-ND |
1 25 100 250 500 1000 5000 |
.67000 .54040 .39100 .34500 .33120 .28750 .27600 |
Extended Price
0.67 13.51 39.10 86.25 165.60 287.50 1380.00 |
| Manufacturer Part Number | CMC01G | |||
| Description | LED GRN T1 MODULAR CLEAR LENS | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMC01G |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Green |
| Mounting Type | Through Hole, Right Angle |
| Configuration | Single |
| Voltage Rating | 2.2V |
| Current | 20mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Bulk |
| Lens Type | Clear |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMC01G CMC01G |
CMC01G Specification Sheet
LED GRN T1 MODULAR CLEAR LENS - CMC01G (CMC01G-ND) - Optoelectronics
Related parts LED , Round, 3mm, T-1 2.2V 20mA Green Through Hole, Right Angle CML Innovative Technologies Inc CMC01GLED , Round, 3mm, T-1 2.2V 20mA Green Through Hole, Right Angle CML Innovative Technologies Inc CMC01G
Order 'led grn t1 modular clear lens - CMC01G' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMC01G-ND.
LED , Round, 3mm, T-1 2.1V 20mA Yellow Through Hole, Right Angle CML Innovative Technologies Inc CMC01Y
Order 'led yel t1 modular clear lens - CMC01Y' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMC01Y-ND.
LEDs - <75mA, Discrete Blue Round, 5mm, T-1 3/4 48 mlm 350mcd 4.9V Through Hole CML Innovative Technologies Inc CMD383UBC/H2
Order 'led blue 5mm 350mcd clear lens - CMD383UBC/H2' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD383UBC/H2-ND.
LEDs - <75mA, Discrete White Round, 3mm, T-1 115 mlm 1000mcd 3.7V Through Hole CML Innovative Technologies Inc CMD204UWC
Order 'led white t1 clear - CMD204UWC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD204UWC-ND.
LEDs - <75mA, Discrete Red Round, 2mm, T-3/4 4 mlm 3mcd 2.0V Through Hole CML Innovative Technologies Inc CMD50B
Order 'led red submini clear lens - CMD50B' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD50B-ND.
LEDs - <75mA, Discrete Green Round, 2mm, T-3/4 12 mlm 8mcd 3.0V Through Hole CML Innovative Technologies Inc CMD64B
Order 'led grn submini grn diff lens - CMD64B' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD64B-ND.
LEDs - <75mA, Discrete White Round, 2.4mm 382 mlm 170mcd 3.6V Surface Mount CML Innovative Technologies Inc CMD67-21UWC/TR8
Order 'led white clear lens smd - CMD67-21UWC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCCT-ND.
LEDs - <75mA, Discrete White Round, 2.4mm 382 mlm 170mcd 3.6V Surface Mount CML Innovative Technologies Inc CMD67-21UWC/TR8
Order 'led white clear lens smd - CMD67-21UWC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCTR-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 10 mlm 3.2mcd - Surface Mount, Right Angle CML Innovative Technologies Inc CMO01G
Order 'led grn t1-3/4 modular - CMO01G' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMO01G-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 21 mlm 150mcd 2.2V Through Hole CML Innovative Technologies Inc HLMP3950A
Order 'led ultrabrt grn t1-3/4 w/stdoff - HLMP3950A' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number HLMP3950ACM-ND.
LEDs - <75mA, Discrete White Round, 2.4mm 382 mlm 170mcd 3.6V Surface Mount CML Innovative Technologies Inc CMD67-21UWC/TR8
Order 'led white clear lens smd - CMD67-21UWC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCDKR-ND.
LEDs - <75mA, Discrete Yellow Round, 2mm, T-3/4 9 mlm 6mcd 2.1V Through Hole CML Innovative Technologies Inc CMD53B
Order 'led yel submini yel diff lens - CMD53B' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD53B-ND.
LEDs - <75mA, Discrete Red Round, 2mm, T-3/4 12 mlm 8mcd 3.0V Through Hole CML Innovative Technologies Inc CMD57B
Order 'led red submini red diff lens - CMD57B' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD57B-ND.
LED , Rectangle, 7.11mm x 2.39mm 2.2V 20mA Green Through Hole, Right Angle CML Innovative Technologies Inc CMR01G
Order 'led grn rect modular horiz - CMR01G' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMR01G-ND.
LED , Rectangle, 7.11mm x 2.39mm 2.2V 20mA Green Through Hole CML Innovative Technologies Inc CMS01G
Order 'led grn rect modular vert mnt - CMS01G' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMS01G-ND.
Options for LED , Round, 3mm, T-1 2.2V 20mA Green Through Hole, Right Angle CML Innovative Technologies Inc CMC01G
Send this link via E-Mail
Help With This Screen
