LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 162 mlm 1700mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX5093UWC/B
LED 5MM WHITE WATER CLEAR LENS - SSL-LX5093UWC/B
| Digi-Key Part Number | 67-1956-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSL-LX5093UWC/B | |||
| Description | LED 5MM WHITE WATER CLEAR LENS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX5093UWC/B |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 1700mcd |
| Voltage - Forward (Vf) Typ | 3.6V |
| Wavelength - Dominant | 8500K |
| Wavelength - Peak | 8500K |
| Current - Test | 20mA |
| Viewing Angle | 20° |
| Lens Type | Clear |
| Luminous Flux | 162 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX5093UWC B SSLLX5093UWCB 67 1956 ND 671956ND 67-1956 |
SSL-LX5093UWC/B Specification Sheet
LED 5MM WHITE WATER CLEAR LENS - SSL-LX5093UWC/B (67-1956-ND)
Related parts LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 162 mlm 1700mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX5093UWC/BLEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 162 mlm 1700mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX5093UWC/B
Order 'led 5mm white water clear lens - SSL-LX5093UWC/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1956-ND.
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.33 lm 3500mcd 3.4V Through Hole Lumex Opto/Components Inc SLX-LX5093UWC/C
Order 'led 5mm white water clear lens - SLX-LX5093UWC/C' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1691-ND.
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 398 mlm 7400mcd 3.5V Through Hole Lumex Opto/Components Inc SLX-LX5093UWC/D
Order 'led 5mm white water clear lens - SLX-LX5093UWC/D' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1692-ND.
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.19 lm 8000mcd 3.5V Through Hole Lumex Opto/Components Inc SLX-LX5093UWC/E
Order 'led 5mm white water clear lens - SLX-LX5093UWC/E' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1693-ND.
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.34 lm 9000mcd 3.5V Through Hole Lumex Opto/Components Inc SLX-LX5093UWC/F
Order 'led 5mm white water clear lens - SLX-LX5093UWC/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1694-ND.
LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 1.64 lm 11000mcd 3.5V Through Hole Lumex Opto/Components Inc SLX-LX5093UWC/G
Order 'led 5mm white water clear lens - SLX-LX5093UWC/G' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1695-ND.
LEDs - <75mA, Discrete Blue Round, 5mm, T-1 3/4 214 mlm 1000mcd 3.5V Through Hole Lumex Opto/Components Inc SSL-LX5093USBC
Order 'led 5mm blue/water clear lens - SSL-LX5093USBC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1750-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 321 mlm 1500mcd 3.5V Through Hole Lumex Opto/Components Inc SSL-LX5093UEGC
Order 'led 5mm green/water clear lens - SSL-LX5093UEGC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1755-ND.
LEDs - <75mA, Discrete White Round, 3mm, T-1 171 mlm 800mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX3044UWC
Order 'led 3mm white water clear lens - SSL-LX3044UWC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1954-ND.
LEDs - <75mA, Discrete White Round, 3mm, T-1 758 mlm 900mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX3054UWC/B
Order 'led 3mm white water clear lens - SSL-LX3054UWC/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1955-ND.
LEDs - <75mA, Discrete White Round, 3mm, T-1 707 mlm 3300mcd 3.5V Through Hole Lumex Opto/Components Inc SLX-LX3054UWC
Order 'led 3mm white water clear lens - SLX-LX3054UWC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1690-ND.
LEDs - <75mA, Discrete Blue Round, 3mm, T-1 214 mlm 1000mcd 3.5V Through Hole Lumex Opto/Components Inc SSL-LX3044USBC
Order 'led 3mm blue/water clear lens - SSL-LX3044USBC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1747-ND.
LEDs - <75mA, Discrete Blue Round, 10mm 43 mlm 800mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX100133USBC
Order 'led 10mm blue/water clear lens - SSL-LX100133USBC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1752-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 236 mlm 1100mcd 3.5V Through Hole Lumex Opto/Components Inc SSL-LX3044UEGC
Order 'led 3mm green/water clear lens - SSL-LX3044UEGC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1754-ND.
LEDs - <75mA, Discrete White Square, 7.62mm 1.1 lm 500mcd 3.5V Through Hole Lumex Opto/Components Inc SSL-LX30448UWC
Order 'led 7.6x7.6mm white water clear - SSL-LX30448UWC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30448UWC-ND.
Options for LEDs - <75mA, Discrete White Round, 5mm, T-1 3/4 162 mlm 1700mcd 3.6V Through Hole Lumex Opto/Components Inc SSL-LX5093UWC/B
Send this link via E-Mail
Help With This Screen
