CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
| Digi-Key Part Number | 478-1379-1-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | 08055C472KAT2A | |||
| Description | CAP CERM 4700PF 10% 50V X7R 0805 | |||
| Quantity Available | 3080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08055C472KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08055C472KAT2A 08055C472KAT2A 478 1379 1 ND 47813791ND 478-1379-1 |
08055C472KAT2A Specification Sheet
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A (478-1379-1-ND)
Related parts:CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1379-1-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1379-2-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1379-6-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3545-1-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3545-2-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3545-6-ND.
CAP CERM 220PF 10% 50V X7R 0805 - 08055C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0805 - 08055C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1363-1-ND.
CAP CERM 220PF 10% 50V X7R 0805 - 08055C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0805 - 08055C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1363-2-ND.
CAP CERM 220PF 10% 50V X7R 0805 - 08055C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0805 - 08055C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1363-6-ND.
CAP CERM 270PF 10% 50V X7R 0805 - 08055C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0805 - 08055C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1364-1-ND.
CAP CERM 270PF 10% 50V X7R 0805 - 08055C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0805 - 08055C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1364-2-ND.
CAP CERM 270PF 10% 50V X7R 0805 - 08055C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0805 - 08055C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1364-6-ND.
CAP CERM 330PF 10% 50V X7R 0805 - 08055C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0805 - 08055C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1365-1-ND.
CAP CERM 330PF 10% 50V X7R 0805 - 08055C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0805 - 08055C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1365-2-ND.
CAP CERM 330PF 10% 50V X7R 0805 - 08055C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0805 - 08055C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1365-6-ND.
Send this link via E-Mail
Help With This Screen