LED 1.7X2.5MM RED WTR CLEAR SMD - SSL-LXA1725IC-TR - Optoelectronics
| Digi-Key Part Number | 67-1368-6-ND |
1 10 100 500 |
.60000 .52500 .45000 .37500 |
Extended Price
0.60 5.25 45.00 187.50 |
| Manufacturer Part Number | SSL-LXA1725IC-TR | |||
| Description | LED 1.7X2.5MM RED WTR CLEAR SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | SSL-LXA1725IC-TR |
| Vendor | Lumex Opto/Components Inc. (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 2.5mm x 1.7mm |
| Millicandela Rating | 12mcd |
| Voltage Rating | 2.0V |
| Package / Case | 3mm x 2.2mm x 1.5mm |
| Packaging | Digi-Reel |
| Wavelength | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LXA1725IC TR SSLLXA1725ICTR 67 1368 6 ND 6713686ND 67-1368-6 |
SSL-LXA1725IC-TR Specification Sheet
LED 1.7X2.5MM RED WTR CLEAR SMD - SSL-LXA1725IC-TR (67-1368-6-ND) - Optoelectronics
Related parts Optoelectronics :LED 1.7X2.5MM RED WTR CLEAR SMD - SSL-LXA1725IC-TR
Order 'led 1.7x2.5mm red wtr clear smd - SSL-LXA1725IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1368-1-ND.
LED 1.7X2.5MM RED WTR CLEAR SMD - SSL-LXA1725IC-TR
Order 'led 1.7x2.5mm red wtr clear smd - SSL-LXA1725IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1368-2-ND.
LED 1.7X2.5MM RED WTR CLEAR SMD - SSL-LXA1725IC-TR
Order 'led 1.7x2.5mm red wtr clear smd - SSL-LXA1725IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1368-6-ND.
LED 3MM SHORT LENS RED WTR CLEAR - SSL-LX3044IC
Order 'led 3mm short lens red wtr clear - SSL-LX3044IC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1065-ND.
LED RA 635NM RED WTR CLEAR SMD - SML-LXR85IC-TR
Order 'led ra 635nm red wtr clear smd - SML-LXR85IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1556-1-ND.
LED RA 635NM RED WTR CLEAR SMD - SML-LXR85IC-TR
Order 'led ra 635nm red wtr clear smd - SML-LXR85IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1556-2-ND.
LED RA 635NM RED WTR CLEAR SMD - SML-LXR85IC-TR
Order 'led ra 635nm red wtr clear smd - SML-LXR85IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1556-6-ND.
LED SUP RED 645NM CLEAR SMD - LS M676-P2R1-1
Order 'led sup red 645nm clear smd - LS M676-P2R1-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1035-1-ND.
LED SUP RED 645NM CLEAR SMD - LS M676-P2R1-1
Order 'led sup red 645nm clear smd - LS M676-P2R1-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1035-2-ND.
LED SUP RED 645NM CLEAR SMD - LS M676-P2R1-1-Z
Order 'led sup red 645nm clear smd - LS M676-P2R1-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1153-1-ND.
LED SUP RED 645NM CLEAR SMD - LS M676-P2R1-1-Z
Order 'led sup red 645nm clear smd - LS M676-P2R1-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1153-2-ND.
LED HE RED WTR CLEAR 0603 SMD TR - QTLP600C2TR
Order 'led he red wtr clear 0603 smd tr - QTLP600C2TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP600C2TR-ND.
LED HE RED WTR CLEAR RA SMD T/R - QTLP610C2TR
Order 'led he red wtr clear ra smd t/r - QTLP610C2TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP610C2TR-ND.
LED ALG RED WTR CLEAR RA SMD T/R - QTLP610C7TR
Order 'led alg red wtr clear ra smd t/r - QTLP610C7TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP610C7TR-ND.
LED 5MM RED/GREEN DIFF BICOLOR - SSL-LX5097IGW
Order 'led 5mm red/green diff bicolor - SSL-LX5097IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1124-ND.
Send this link via E-Mail
Help With This Screen