Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 5MM RA LOWCUR GREEN PC MNT - SSF-LXH100LGD-01

Digi-Key Part Number 67-1313-ND
Price Break
1
25
100
250
500
1000
Unit Price
.84000
.70000
.56000
.49000
.42000
.36400
Extended Price
0.84
17.50
56.00
122.50
210.00
364.00
Manufacturer Part NumberSSF-LXH100LGD-01
DescriptionLED 5MM RA LOWCUR GREEN PC MNT
Quantity Available 537
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSSF-LXH100LGD-01
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorGreen
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating2.2V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Other Names SSF LXH100LGD 01
SSFLXH100LGD01
67 1313 ND
671313ND
67-1313

SSF-LXH100LGD-01 Specification Sheet

Image of LED 5MM RA LOWCUR GREEN PC MNT - SSF-LXH100LGD-01

LED 5MM RA LOWCUR GREEN PC MNT - SSF-LXH100LGD-01 (67-1313-ND)

Related parts :
LED 5MM RA LOWCUR GREEN PC MNT - SSF-LXH100LGD-01
 Order 'led 5mm ra lowcur green pc mnt - SSF-LXH100LGD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1313-ND.
LED 5MM RA LOWCUR GREEN PC MNT - SSF-LXH100LGD
 Order 'led 5mm ra lowcur green pc mnt - SSF-LXH100LGD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1220-ND.
LED 5MM RA LOWCUR RED PC MOUNT - SSF-LXH100LID-01
 Order 'led 5mm ra lowcur red pc mount - SSF-LXH100LID-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1312-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD-01
 Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1322-ND.
LED 5MM RA LOWCUR RED PC MOUNT - SSF-LXH100LID
 Order 'led 5mm ra lowcur red pc mount - SSF-LXH100LID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1219-ND.
LED 5MM RA MATING YELLOW PC MNT - SSF-LXH100MYD
 Order 'led 5mm ra mating yellow pc mnt - SSF-LXH100MYD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1229-ND.
LED 3MM RA MATING GREEN PC MNT - SSF-LXH2300GD-LM
 Order 'led 3mm ra mating green pc mnt - SSF-LXH2300GD-LM' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1274-ND.
LED 5MM RA RED DIFF PC MOUNT - SSF-LXH100HD-01
 Order 'led 5mm ra red diff pc mount - SSF-LXH100HD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1308-ND.
LED 5MM RA RED DIFF PC MOUNT - SSF-LXH100ID-01
 Order 'led 5mm ra red diff pc mount - SSF-LXH100ID-01' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1309-ND.
LED 5MM QUAD 5V GREEN PC MNT - 550-0707-004
 Order 'led 5mm quad 5v green pc mnt - 550-0707-004' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1020-ND.
LED 5MM QUAD 5V GREEN PC MNT - 550-0707-004F
 Order 'led 5mm quad 5v green pc mnt - 550-0707-004F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1614-ND.
LED 5MM RA 5V YELLOW PC MNT - 550-0807-002
 Order 'led 5mm ra 5v yellow pc mnt - 550-0807-002' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 550-0807-002-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD
 Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1286-ND.
LED 5MM RT ANGLE GREEN PC MNT - 550-0205
 Order 'led 5mm rt angle green pc mnt - 550-0205' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1002-ND.
LED 5MM RT ANGLE GREEN PC MNT - 550-0207
 Order 'led 5mm rt angle green pc mnt - 550-0207' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1003-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 5MM RA LOWCUR GREEN PC MNT - SSF-LXH100LGD Next: LED 5MM RA LOWCUR RED PC MOUNT - SSF-LXH100LID