LED , Rectangle, 7mm x 2.5mm 2.1V 20mA Yellow Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780YD
LED 2.5X7MM RECT RA YEL DIFFPCMT - SSF-LXH25780YD - Optoelectronics
| Digi-Key Part Number | 67-1271-ND |
1 25 100 250 500 1000 |
.63000 .52520 .42000 .36752 .31500 .27300 |
Extended Price
0.63 13.13 42.00 91.88 157.50 273.00 |
| Manufacturer Part Number | SSF-LXH25780YD | |||
| Description | LED 2.5X7MM RECT RA YEL DIFFPCMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSF-LXH25780YD |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Mounting Type | Through Hole, Right Angle |
| Configuration | Single |
| Voltage Rating | 2.1V |
| Current | 20mA |
| Lens Style/Size | Rectangle, 7mm x 2.5mm |
| Packaging | Bulk |
| Lens Type | Diffused, Yellow Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSF LXH25780YD SSFLXH25780YD 67 1271 ND 671271ND 67-1271 |
LED 2.5X7MM RECT RA YEL DIFFPCMT - SSF-LXH25780YD (67-1271-ND) - Optoelectronics
Related parts LED , Rectangle, 7mm x 2.5mm 2.1V 20mA Yellow Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780YDLED , Rectangle, 7mm x 2.5mm 2.1V 20mA Yellow Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780YD
Order 'led 2.5x7mm rect ra yel diffpcmt - SSF-LXH25780YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1271-ND.
LED , Rectangle, 7mm x 2.5mm 2.0V 20mA Red Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780ID
Order 'led 2.5x7mm rect ra red diffpcmt - SSF-LXH25780ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1269-ND.
LED , Rectangle, 7mm x 2.5mm 2.2V 20mA Green Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780GD
Order 'led 2.5x7mm rect ra grn diffpcmt - SSF-LXH25780GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1270-ND.
LED , Rectangle, 7mm x 2.5mm 2.2V Green, 2.0V Red 20mA Green, Red Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780HGW
Order 'led 2.5x7mm ra red/grn diffpcmt - SSF-LXH25780HGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1268-ND.
LED , Rectangle, 5mm x 2mm 2.1V 20mA Yellow (x 2) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH22573YYD
Order 'led 2x5mm ra 2-hi yel/yel pcmnt - SSF-LXH22573YYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1264-ND.
LED , Rectangle, 7mm x 2.5mm 1.7V 20mA Red Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780SRD
Order 'led 2.5x7mm ra sup red diff pcmt - SSF-LXH25780SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1272-ND.
LEDs - Circuit Board Indicators, Panel Mount, Socketable Yellow (x 2) 2.1V Lumex Opto/Components Inc SSF-LXH250YYD
Order 'led 5mm 2-hi mating yel/yel pcmt - SSF-LXH250YYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1284-ND.
LED , Rectangle, 7mm x 2.5mm 2.2V Green, 2.0V Red 20mA Green, Red Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780IGW
Order 'led 2.5x7mm 635nm rd/gn wht pcb - SSF-LXH25780IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH25780IGW-ND.
LED , Round, 3mm, T-1 5.0V 30mA Red Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2300ID-5V-LM
Order 'led 3mm 5v ra mating red pc mnt - SSF-LXH2300ID-5V-LM' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1279-ND.
LED , Round, 3mm, T-1 5.0V 25mA Green Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2300GD-5V-LM
Order 'led 3mm 5v ra mating green pcmt - SSF-LXH2300GD-5V-LM' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1280-ND.
LED , Round, 3mm, T-1 2.1V Green, 2.1V Red, 2.1V Yellow 20mA Green (x 1), Red (x 1), Yellow (x 1) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH340YGID
Order 'led 3mm 3-hi yel/grn/red pc mnt - SSF-LXH340YGID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH340YGID-ND.
LED , Round, 3mm, T-1 2.1V Green, 2.1V Orange, 2.1V Yellow 20mA Green (x 1), Orange (x 1), Yellow (x 1) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH340YGOD
Order 'led 3mm 3-hi yel/grn/orng pc mnt - SSF-LXH340YGOD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH340YGOD-ND.
LED , Round, 5mm, T-1 3/4 2.1V 20mA Green Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH4RA5GD
Order 'led 5mm relampable green pc mnt - SSF-LXH4RA5GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1294-ND.
LED , Round, 5mm, T-1 3/4 2.1V 20mA Yellow Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH4RA5YD
Order 'led 5mm relampable yellow pc mnt - SSF-LXH4RA5YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1295-ND.
LED , Round, 5mm, T-1 3/4 5.0V 12mA Green Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH4RA5GD-5V
Order 'led 5mm 5v relampable grn pcmnt - SSF-LXH4RA5GD-5V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1300-ND.
Options for LED , Rectangle, 7mm x 2.5mm 2.1V 20mA Yellow Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH25780YD
Send this link via E-Mail
Help With This Screen
