LED 4X7MM RECTANGULAR YEL DIFF - SSL-LX4673YD-LA20 - Optoelectronics
| Digi-Key Part Number | 67-1084-ND |
1 10 100 500 1000 5000 10000 |
.31000 .25800 .23180 .20600 .18025 .15450 .13390 |
Extended Price
0.31 2.58 23.18 103.00 180.25 772.50 1339.00 |
| Manufacturer Part Number | SSL-LX4673YD-LA20 | |||
| Description | LED 4X7MM RECTANGULAR YEL DIFF | |||
| Quantity Available | 6630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX4673YD-LA20 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 6mm x 4mm |
| Millicandela Rating | 6mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 100° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 16 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX4673YD LA20 SSLLX4673YDLA20 67 1084 ND 671084ND 67-1084 |
SSL-LX4673YD-LA20 Specification Sheet
LED 4X7MM RECTANGULAR YEL DIFF - SSL-LX4673YD-LA20 (67-1084-ND) - Optoelectronics
Related partsLED 4X7MM RECTANGULAR YEL DIFF - SSL-LX4673YD-LA20
Order 'led 4x7mm rectangular yel diff - SSL-LX4673YD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1084-ND.
LED 4X7MM RECTANGULAR GREEN DIFF - SSL-LX4673GD-LA20
Order 'led 4x7mm rectangular green diff - SSL-LX4673GD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1082-ND.
LED 4X7MM RECTANGULAR RED DIFF - SSL-LX4673ID-LA20
Order 'led 4x7mm rectangular red diff - SSL-LX4673ID-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1083-ND.
LED 2X5MM RECTANGULAR YEL DIFF - SSL-LX2573YD
Order 'led 2x5mm rectangular yel diff - SSL-LX2573YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1050-ND.
LED 4X7MM 660NM SRED DIFF - SSL-LX4673SRD-LA20
Order 'led 4x7mm 660nm sred diff - SSL-LX4673SRD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SRDLA20-ND.
LED 4X7MM 590NM SYLW DIFF - SSL-LX4673SYD-LA20
Order 'led 4x7mm 590nm sylw diff - SSL-LX4673SYD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SYDLA20-ND.
LED 2X5MM RECTANGULAR AMBER DIFF - SSL-LX2573AD
Order 'led 2x5mm rectangular amber diff - SSL-LX2573AD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1045-ND.
LED 2X5MM RECTANGULAR GREEN DIFF - SSL-LX2573GD
Order 'led 2x5mm rectangular green diff - SSL-LX2573GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1046-ND.
LED 2X5MM RECTANGULAR RED DIFF - SSL-LX2573ID
Order 'led 2x5mm rectangular red diff - SSL-LX2573ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1047-ND.
LED 2.3X7MM RECTANGULAR RED DIFF - SSL-LX25783ID
Order 'led 2.3x7mm rectangular red diff - SSL-LX25783ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1053-ND.
LED 20MM DOMED 6-CHIP YEL DIFF - SSL-LX20R6YD
Order 'led 20mm domed 6-chip yel diff - SSL-LX20R6YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1529-ND.
LED 3MM 12V SHORT LENS YEL DIFF - SSL-LX3044YD-12V
Order 'led 3mm 12v short lens yel diff - SSL-LX3044YD-12V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1079-ND.
LED 3MM 5V SHORT LENS YEL DIFF - SSL-LX3044YD-5V
Order 'led 3mm 5v short lens yel diff - SSL-LX3044YD-5V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1080-ND.
LED 2.3X7MM RECTANG GREEN DIFF - SSL-LX25783GD
Order 'led 2.3x7mm rectang green diff - SSL-LX25783GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1052-ND.
LED 2.3X7MM RECTANG YELLOW DIFF - SSL-LX25783YD
Order 'led 2.3x7mm rectang yellow diff - SSL-LX25783YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1055-ND.
Options for
Send this link via E-Mail
Help With This Screen
