LEDs - <75mA, Discrete Green Rectangle, 6mm x 4mm 16 mlm 6mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX4673GD-LA20
LED 4X7MM RECTANGULAR GREEN DIFF - SSL-LX4673GD-LA20 - Optoelectronics
| Digi-Key Part Number | 67-1082-ND |
10 100 500 1000 5000 10000 |
.25800 .23180 .20600 .18025 .15450 .13390 |
Extended Price
2.58 23.18 103.00 180.25 772.50 1339.00 |
| Manufacturer Part Number | SSL-LX4673GD-LA20 | |||
| Description | LED 4X7MM RECTANGULAR GREEN DIFF | |||
| Quantity Available | 1775 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX4673GD-LA20 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 6mm x 4mm |
| Millicandela Rating | 6mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 565nm |
| Wavelength - Peak | 565nm |
| Current - Test | 20mA |
| Viewing Angle | 100° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | 16 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX4673GD LA20 SSLLX4673GDLA20 67 1082 ND 671082ND 67-1082 |
SSL-LX4673GD-LA20 Specification Sheet
LED 4X7MM RECTANGULAR GREEN DIFF - SSL-LX4673GD-LA20 (67-1082-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Rectangle, 6mm x 4mm 16 mlm 6mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX4673GD-LA20LEDs - <75mA, Discrete Green Rectangle, 6mm x 4mm 16 mlm 6mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX4673GD-LA20
Order 'led 4x7mm rectangular green diff - SSL-LX4673GD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1082-ND.
LEDs - <75mA, Discrete Red Rectangle, 6mm x 4mm 32 mlm 12mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX4673ID-LA20
Order 'led 4x7mm rectangular red diff - SSL-LX4673ID-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1083-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 6mm x 4mm 16 mlm 6mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX4673YD-LA20
Order 'led 4x7mm rectangular yel diff - SSL-LX4673YD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1084-ND.
LEDs - <75mA, Discrete Green Rectangle, 5mm x 2mm 27 mlm 10mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX2573GD
Order 'led 2x5mm rectangular green diff - SSL-LX2573GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1046-ND.
LEDs - <75mA, Discrete Red Rectangle, 6mm x 4mm 135 mlm 60mcd 1.7V Through Hole Lumex Opto/Components Inc SSL-LX4673SRD-LA20
Order 'led 4x7mm 660nm sred diff - SSL-LX4673SRD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SRDLA20-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 6mm x 4mm 224 mlm 100mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX4673SYD-LA20
Order 'led 4x7mm 590nm sylw diff - SSL-LX4673SYD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SYDLA20-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 17 mlm Red 20mcd Green, 20mcd Red 2.1V Green, 2.1V Red Through Hole Lumex Opto/Components Inc SSL-LX5097IGW
Order 'led 5mm red/green diff bicolor - SSL-LX5097IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1124-ND.
LEDs - <75mA, Discrete Green Rectangle, 7mm x 2.3mm 24 mlm 9mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX25783GD
Order 'led 2.3x7mm rectang green diff - SSL-LX25783GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1052-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 17 mlm 20mcd 3.0V ~ 14V Through Hole Lumex Opto/Components Inc SSL-LX5093BGD
Order 'led 5mm blinking green diff - SSL-LX5093BGD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1496-ND.
LEDs - <75mA, Discrete Green Rectangle, 5mm x 1mm 27 mlm 10mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX1583GD
Order 'led 1x5mm 565nm green diff - SSL-LX1583GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX1583GD-ND.
LEDs - <75mA, Discrete Green Rectangle, 5mm x 2.5mm 27 mlm 10mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX25583GD
Order 'led 2.5x5mm 565nm green diff - SSL-LX25583GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX25583GD-ND.
LEDs - <75mA, Discrete Green Rectangle, 5mm x 2.5mm 27 mlm 10mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX2559D3GD
Order 'led 2.5x5mm 565nm green diff - SSL-LX2559D3GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2559D3GD-ND.
LEDs - <75mA, Discrete Green Rectangle, 5.5mm x 2mm 15 mlm 10mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX2583GD
Order 'led 2x5.5mm 565nm green diff - SSL-LX2583GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2583GD-ND.
LEDs - <75mA, Discrete Green Round with Flat Top, 5mm, T-1 3/4 31 mlm 10mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX433GD
Order 'led 4.9mm 565nm green diff - SSL-LX433GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX433GD-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 17 mlm Red 20mcd Green, 20mcd Red 2.1V Green, 2.1V Red Through Hole Lumex Opto/Components Inc SSL-LX5097IGW-CA
Order 'led 5mm red/green diff biclr ca - SSL-LX5097IGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5097IGW-CA-ND.
Options for LEDs - <75mA, Discrete Green Rectangle, 6mm x 4mm 16 mlm 6mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX4673GD-LA20
Send this link via E-Mail
Help With This Screen
