LED 3MM 12V SHORT LENS YEL DIFF - SSL-LX3044YD-12V - Optoelectronics
LEDs - <75mA, Discrete Yellow Round, 3mm, T-1 5 mlm 6mcd 12V Through Hole Lumex Opto/Components Inc SSL-LX3044YD-12V
| Digi-Key Part Number | 67-1079-ND |
10 100 500 1000 5000 10000 |
.26300 .23630 .21000 .18375 .15750 .13650 |
Extended Price
2.63 23.63 105.00 183.75 787.50 1365.00 |
| Manufacturer Part Number | SSL-LX3044YD-12V | |||
| Description | LED 3MM 12V SHORT LENS YEL DIFF | |||
| Quantity Available | 2860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX3044YD-12V |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 6mcd |
| Voltage - Forward (Vf) Typ | 12V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 585nm |
| Current - Test | 12mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 5 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX3044YD 12V SSLLX3044YD12V 67 1079 ND 671079ND 67-1079 |
SSL-LX3044YD-12V Specification Sheet
LED 3MM 12V SHORT LENS YEL DIFF - SSL-LX3044YD-12V (67-1079-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Yellow Round, 3mm, T-1 5 mlm 6mcd 12V Through Hole Lumex Opto/Components Inc SSL-LX3044YD-12VLED 3MM 5V SHORT LENS YEL DIFF - SSL-LX3044YD-5V
Order 'led 3mm 5v short lens yel diff - SSL-LX3044YD-5V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1080-ND.
LED 3MM 5V SHORT LENS GREEN DIFF - SSL-LX3044GD-5V
Order 'led 3mm 5v short lens green diff - SSL-LX3044GD-5V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1062-ND.
LED 3MM 5V SHORT LENS RED DIFF - SSL-LX3044ID-5V
Order 'led 3mm 5v short lens red diff - SSL-LX3044ID-5V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1068-ND.
LED 3MM 12V SHORT LENS YEL DIFF - SSL-LX3044YD-12V
Order 'led 3mm 12v short lens yel diff - SSL-LX3044YD-12V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1079-ND.
LED 3MM SHORT LENS YELLOW DIFF - SSL-LX3044YD
Order 'led 3mm short lens yellow diff - SSL-LX3044YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1078-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3034GD
Order 'led 3mm short lens green diff - SSL-LX3034GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1056-ND.
LED 3MM SHORT LENS YELLOW DIFF - SSL-LX3034YD
Order 'led 3mm short lens yellow diff - SSL-LX3034YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1057-ND.
LED 3MM SHORT LENS AMBER DIFF - SSL-LX3044AD
Order 'led 3mm short lens amber diff - SSL-LX3044AD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1058-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3044GD
Order 'led 3mm short lens green diff - SSL-LX3044GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1060-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3044LGD
Order 'led 3mm short lens green diff - SSL-LX3044LGD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1070-ND.
LED 3MM SHORT LENS YELLOW DIFF - SSL-LX3044LYD
Order 'led 3mm short lens yellow diff - SSL-LX3044LYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1072-ND.
LED 3MM 12V SHORT LENS GRN DIFF - SSL-LX3044GD-12V
Order 'led 3mm 12v short lens grn diff - SSL-LX3044GD-12V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1061-ND.
LED 3MM 12V SHORT LENS RED DIFF - SSL-LX3044ID-12V
Order 'led 3mm 12v short lens red diff - SSL-LX3044ID-12V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1067-ND.
LED 3MM SHORT LENS GREEN TRANSP - SSL-LX3044GT
Order 'led 3mm short lens green transp - SSL-LX3044GT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1063-ND.
LED 3MM SHORT LENS HIEFF REDDIFF - SSL-LX3044HD
Order 'led 3mm short lens hieff reddiff - SSL-LX3044HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1064-ND.
Options for LEDs - <75mA, Discrete Yellow Round, 3mm, T-1 5 mlm 6mcd 12V Through Hole Lumex Opto/Components Inc SSL-LX3044YD-12V
Send this link via E-Mail
Help With This Screen
