LED RED STACKABLE T1-3/4 RT ANG - 5390H1 - Optoelectronics
LED , Round, 5mm, T-1 3/4 2.0V 10mA Red Through Hole, Right Angle CML Innovative Technologies Inc 5390H1
| Digi-Key Part Number | 5390H1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5390H1 | |||
| Description | LED RED STACKABLE T1-3/4 RT ANG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5390H1 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Red |
| Mounting Type | Through Hole, Right Angle |
| Configuration | Single |
| Voltage Rating | 2.0V |
| Current | 10mA |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Packaging | Bulk |
| Lens Type | Diffused, Red Tinted |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5390H1 5390H1 |
5390H1 Specification Sheet
LED RED STACKABLE T1-3/4 RT ANG - 5390H1 (5390H1-ND) - Optoelectronics
Related parts LED , Round, 5mm, T-1 3/4 2.0V 10mA Red Through Hole, Right Angle CML Innovative Technologies Inc 5390H1LED RED STACKABLE T1-3/4 RT ANG - 5390H1
Order 'led red stackable t1-3/4 rt ang - 5390H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5390H1-ND.
LED RED T1-3/4 RT ANG PCB - 5300E1
Order 'led red t1-3/4 rt ang pcb - 5300E1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20001-ND.
LED RED T1-3/4 RT ANG PCB - 5300H1
Order 'led red t1-3/4 rt ang pcb - 5300H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20011-ND.
LED RED T1-3/4 RT ANG 5V PCB - 5302H1-5V
Order 'led red t1-3/4 rt ang 5v pcb - 5302H1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20021-ND.
LED RED T1-3/4 RT ANG PCB - 5308H1
Order 'led red t1-3/4 rt ang pcb - 5308H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20041-ND.
LED RED T1-3/4 RT ANG PCB - 5307H1
Order 'led red t1-3/4 rt ang pcb - 5307H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20051-ND.
LED SUPER RED T1 3/4 RT ANG PCB - 5380E1
Order 'led super red t1 3/4 rt ang pcb - 5380E1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20301-ND.
LED RED T-3/4 RT ANG PCB - 5350T1
Order 'led red t-3/4 rt ang pcb - 5350T1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20081-ND.
LED RED T-3/4 RT ANG 5V PCB - 5352T1-5V
Order 'led red t-3/4 rt ang 5v pcb - 5352T1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20091-ND.
LED RED T-3/4 RT ANG LOW CUR PCB - 5350T1LC
Order 'led red t-3/4 rt ang low cur pcb - 5350T1LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20101-ND.
LED RED T-3/4 RT ANG 5V PCB - 5352T1-5VLC
Order 'led red t-3/4 rt ang 5v pcb - 5352T1-5VLC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20111-ND.
LED RED/GRN BICLR T1-3/4 RT ANG - 5300H1/5
Order 'led red/grn biclr t1-3/4 rt ang - 5300H1/5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20048-ND.
LED RED T1-3/4 RT ANG LC PCB - 5300H1LC
Order 'led red t1-3/4 rt ang lc pcb - 5300H1LC' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20031-ND.
LED GREEN T1-3/4 RT ANG PCB - 5300H5
Order 'led green t1-3/4 rt ang pcb - 5300H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20015-ND.
LED YELLOW T1-3/4 RT ANG PCB - 5300H7
Order 'led yellow t1-3/4 rt ang pcb - 5300H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20017-ND.
Options for LED , Round, 5mm, T-1 3/4 2.0V 10mA Red Through Hole, Right Angle CML Innovative Technologies Inc 5390H1
Send this link via E-Mail
Help With This Screen
