Keywords:





LED BRIGHT YELL VERTICAL PC MNT - 5330A22 - Optoelectronics

Digi-Key Part Number 5330A22-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number5330A22
DescriptionLED BRIGHT YELL VERTICAL PC MNT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5330A22
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
Shape-
Panel Cutout Dimensions-
Voltage-
Lens Color-
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5330A22
5330A22


Image of LED BRIGHT YELL VERTICAL PC MNT - 5330A22

LED BRIGHT YELL VERTICAL PC MNT - 5330A22 (5330A22-ND) - Optoelectronics

Related parts Optoelectronics :
LED BRIGHT YELL VERTICAL PC MNT - 5330A22
 Order 'led bright yell vertical pc mnt - 5330A22' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5330A22-ND.
LED GREEN 4 HIGH PC MNT - 5894S5;5;5;5
 Order 'led green 4 high pc mnt - 5894S5;5;5;5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5894S5;5;5;5-ND.
LED RED DUAL T1 PC MNT STACKABLE - 6322F11
 Order 'led red dual t1 pc mnt stackable - 6322F11' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206411-ND.
LED GRN DUAL T1 PC MNT STACKABLE - 6322F55
 Order 'led grn dual t1 pc mnt stackable - 6322F55' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206455-ND.
LED YEL DUAL T1 PC MNT STACKABLE - 6322F77
 Order 'led yel dual t1 pc mnt stackable - 6322F77' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206477-ND.
LED RED/GRN DUAL T1 PC MNT - 5682F1;5
 Order 'led red/grn dual t1 pc mnt - 5682F1;5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L71518-ND.
LED AMBER 5V PC MNT - 5392H3-5V
 Order 'led amber 5v pc mnt - 5392H3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5392H3-5V-ND.
LED GREEN T1 3/4 PC MNT - CMI01G
 Order 'led green t1 3/4 pc mnt - CMI01G' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMI01G-ND.
LED YELLOW T1 3/4 PC MNT - CMI01Y
 Order 'led yellow t1 3/4 pc mnt - CMI01Y' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMI01Y-ND.
LED RED T1-3/4 VERT 5V PC MNT - 5340H1-5V
 Order 'led red t1-3/4 vert 5v pc mnt - 5340H1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20671-ND.
LED AMB T1-3/4 VERT 5V PC MNT - 5340H3-5V
 Order 'led amb t1-3/4 vert 5v pc mnt - 5340H3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20673-ND.
LED GRN T1-3/4 VERT 5V PC MNT - 5340H5-5V
 Order 'led grn t1-3/4 vert 5v pc mnt - 5340H5-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20675-ND.
LED RED 2 X 5MM RT ANG PC MNT - 5635D1
 Order 'led red 2 x 5mm rt ang pc mnt - 5635D1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20701-ND.
LED GREEN 2 X 5MM RT ANG PC MNT - 5635D5
 Order 'led green 2 x 5mm rt ang pc mnt - 5635D5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20705-ND.
LED YELLOW 2 X 5MM RT ANG PC MNT - 5635D7
 Order 'led yellow 2 x 5mm rt ang pc mnt - 5635D7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20707-ND.

Send this link via E-Mail
Help With This Screen

LED BRIGHT YELL VERTICAL PC MNT - 5330A22
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED BRIGHT RED CLR 3.2X2.8 SMD - CMD67-21URC/TR8 Next: LED BRITE GREEN CLEAR 0805 SMD - LTST-C170FKT
LED BRIGHT YELL VERTICAL PC MNT - 5330A22