LED 637NM RED DIFF 0805 SMD - HSMC-C170 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 516-1428-1-ND |
1 10 100 250 500 1000 |
.56000 .42400 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.24 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | HSMC-C170 | |||
| Description | LED 637NM RED DIFF 0805 SMD | |||
| Quantity Available | 3359 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMC-C170 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 0805 (2012) |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 637 nm [Typ] |
| Luminous Intensity | 90.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.900 V [Typ] |
| Viewing Angle | 170° [Typ] |
| Lens Type | Diffused, Clear |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Typical Intensity Group | 50 ~ 99mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMC C170 HSMCC170 516 1428 1 ND 51614281ND 516-1428-1 |
HSMC-C170 Specification Sheet
LED 637NM RED DIFF 0805 SMD - HSMC-C170 (516-1428-1-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED 637NM RED DIFF 0805 SMD - HSMC-C170
Order 'led 637nm red diff 0805 smd - HSMC-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1428-1-ND.
LED 637NM RED DIFF 0805 SMD - HSMC-C170
Order 'led 637nm red diff 0805 smd - HSMC-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1428-2-ND.
LED 637NM RED DIFF 0603 SMD - HSMC-C190
Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1421-1-ND.
LED 637NM RED DIFF 0603 SMD - HSMC-C190
Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1421-2-ND.
LED 660NM RED DIFF 0805 SMD - HSMH-C170
Order 'led 660nm red diff 0805 smd - HSMH-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1427-1-ND.
LED 660NM RED DIFF 0805 SMD - HSMH-C170
Order 'led 660nm red diff 0805 smd - HSMH-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1427-2-ND.
LED 630NM RED DIFF 0805 SMD - HSMC-S670
Order 'led 630nm red diff 0805 smd - HSMC-S670' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1430-1-ND.
LED 630NM RED DIFF 0805 SMD - HSMC-S670
Order 'led 630nm red diff 0805 smd - HSMC-S670' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1430-2-ND.
LED 660NM RED DIFF 0805 SMD - HSMH-C170
Order 'led 660nm red diff 0805 smd - HSMH-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1427-6-ND.
LED 630NM HE RED DIFF 0805 SMD - HSMS-C170
Order 'led 630nm he red diff 0805 smd - HSMS-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1429-1-ND.
LED 630NM HE RED DIFF 0805 SMD - HSMS-C170
Order 'led 630nm he red diff 0805 smd - HSMS-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1429-2-ND.
LED 630NM HE RED DIFF 0805 SMD - HSMS-C170
Order 'led 630nm he red diff 0805 smd - HSMS-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1429-6-ND.
LED 595NM AMB DIFF 0805 SMD - HSMA-C170
Order 'led 595nm amb diff 0805 smd - HSMA-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1431-1-ND.
LED 595NM AMB DIFF 0805 SMD - HSMA-C170
Order 'led 595nm amb diff 0805 smd - HSMA-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1431-2-ND.
LED 589NM YELLOW DIFF 0805 SMD - HSMY-C170
Order 'led 589nm yellow diff 0805 smd - HSMY-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1433-1-ND.
Send this link via E-Mail
Help With This Screen