LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 516 mlm 90mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C190
LED 637NM RED DIFF 0603 SMD - HSMC-C190
| Digi-Key Part Number | 516-1421-1-ND |
1 10 100 250 500 1000 |
.56000 .42400 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.24 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | HSMC-C190 | |||
| Description | LED 637NM RED DIFF 0603 SMD | |||
| Quantity Available | 4735 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMC-C190 |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 1mm x 0.8mm |
| Millicandela Rating | 90mcd |
| Voltage - Forward (Vf) Typ | 2.4V |
| Wavelength - Dominant | 626nm |
| Wavelength - Peak | 637nm |
| Current - Test | 20mA |
| Viewing Angle | 170° |
| Lens Type | Diffused |
| Luminous Flux | 516 mlm |
| Package / Case | 1.60mm x 0.80mm x 0.80mm - 0603 (1608 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMC C190 HSMCC190 516 1421 1 ND 51614211ND 516-1421-1 |
HSMC-C190 Specification Sheet
LED 637NM RED DIFF 0603 SMD - HSMC-C190 (516-1421-1-ND)
Related parts LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 516 mlm 90mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C190LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 516 mlm 90mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C190
Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1421-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 516 mlm 90mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C190
Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1421-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.4mm x 1.25mm 516 mlm 90mcd 1.9V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C170
Order 'led 637nm red diff 0805 smd - HSMC-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1428-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.4mm x 1.25mm 516 mlm 90mcd 1.9V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C170
Order 'led 637nm red diff 0805 smd - HSMC-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1428-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 516 mlm 90mcd 2.4V Surface Mount Avago Technologies US Inc. HSMC-C190
Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1421-2-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.25mm x 1.2mm 349 mlm 75mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US, Inc. (VA) HSMC-C265
Order 'led 637nm red reverse mnt smd - HSMC-C265' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1465-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.25mm x 1.2mm 349 mlm 75mcd 1.9V Surface Mount, Bottom Entry Avago Technologies US, Inc. (VA) HSMC-C265
Order 'led 637nm red reverse mnt smd - HSMC-C265' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1465-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 98 mlm 17mcd 1.8V Surface Mount Avago Technologies US, Inc. (VA) HSMH-C190
Order 'led 660nm red diff 0603 smd - HSMH-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1420-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.3mm x 1.25mm 273 mlm 50mcd 1.9V Surface Mount Avago Technologies US, Inc. (VA) HSMC-S670
Order 'led 630nm red diff 0805 smd - HSMC-S670' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1430-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 98 mlm 17mcd 1.8V Surface Mount Avago Technologies US, Inc. (VA) HSMH-C190
Order 'led 660nm red diff 0603 smd - HSMH-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1420-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.4mm x 1.25mm 516 mlm 90mcd 1.9V Surface Mount Avago Technologies US Inc. HSMC-C170
Order 'led 637nm red diff 0805 smd - HSMC-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1428-2-ND.
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 57 mlm 10mcd 2.1V Surface Mount Avago Technologies US, Inc. (VA) HSMS-C190
Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1422-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 57 mlm 10mcd 2.1V Surface Mount Avago Technologies US, Inc. (VA) HSMS-C190
Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1422-6-ND.
LEDs - <75mA, Discrete Red Round with Flat Top 315 mlm 100mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-A100-Q00J1
Order 'led 635nm red 2-plcc smd - HSMC-A100-Q00J1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2121-1-ND.
LEDs - <75mA, Discrete Red Round with Flat Top 315 mlm 100mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-A100-Q00J1
Order 'led 635nm red 2-plcc smd - HSMC-A100-Q00J1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2121-6-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 1mm x 0.8mm 516 mlm 90mcd 2.4V Surface Mount Avago Technologies US, Inc. (VA) HSMC-C190
Send this link via E-Mail
Help With This Screen
