Keywords:





LED 660NM RED DIFF 0603 SMD - HSMH-C190 - Optoelectronics

Digi-Key Part Number 516-1420-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
.50000
.36000
.21200
.15000
.12800
.10000
Extended Price
0.50
3.60
21.20
37.50
64.00
100.00
Manufacturer Part NumberHSMH-C190
DescriptionLED 660NM RED DIFF 0603 SMD
Quantity Available 21122
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationHSMH-C190
VendorAvago Technologies US, Inc. (VA)
CategoryOptoelectronics
ColorRed
Lens Style/SizeRectangle, 1mm x 0.8mm
Millicandela Rating17mcd
Voltage - Forward (Vf) Typ1.8V
Wavelength - Dominant639nm
Wavelength - Peak660nm
Current - Test20mA
Viewing Angle170°
Lens TypeDiffused
Luminous Flux98 mlm
Package / Case1.60mm x 0.80mm x 0.80mm - 0603 (1608 Metric)
Mounting TypeSurface Mount
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HSMH C190
HSMHC190
516 1420 1 ND
51614201ND
516-1420-1

HSMH-C190 Specification Sheet

Image of LED 660NM RED DIFF 0603 SMD - HSMH-C190

LED 660NM RED DIFF 0603 SMD - HSMH-C190 (516-1420-1-ND) - Optoelectronics

Related parts
LED 660NM RED DIFF 0603 SMD - HSMH-C190
 Order 'led 660nm red diff 0603 smd - HSMH-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1420-1-ND.
LED 660NM RED DIFF 0603 SMD - HSMH-C190
 Order 'led 660nm red diff 0603 smd - HSMH-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1420-6-ND.
LED 660NM RED DIFF 0603 SMD - HSMH-C190
 Order 'led 660nm red diff 0603 smd - HSMH-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1420-2-ND.
LED 660NM RED DIFF 0805 SMD - HSMH-C170
 Order 'led 660nm red diff 0805 smd - HSMH-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1427-1-ND.
LED 660NM RED DIFF 1206 SMD - HSMH-C150
 Order 'led 660nm red diff 1206 smd - HSMH-C150' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1439-1-ND.
LED 660NM RED DIFF 1206 SMD - HSMH-C150
 Order 'led 660nm red diff 1206 smd - HSMH-C150' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1439-6-ND.
LED 660NM RED DIFF 0805 SMD - HSMH-C170
 Order 'led 660nm red diff 0805 smd - HSMH-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1427-6-ND.
LED 660NM RED DIFF 0805 SMD - HSMH-C170
 Order 'led 660nm red diff 0805 smd - HSMH-C170' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1427-2-ND.
LED 660NM RED DIFF 1206 SMD - HSMH-C150
 Order 'led 660nm red diff 1206 smd - HSMH-C150' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1439-2-ND.
LED 637NM RED DIFF 0603 SMD - HSMC-C190
 Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1421-1-ND.
LED 637NM RED DIFF 0603 SMD - HSMC-C190
 Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1421-6-ND.
LED 637NM RED DIFF 0603 SMD - HSMC-C190
 Order 'led 637nm red diff 0603 smd - HSMC-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1421-2-ND.
LED 630NM HE RED DIFF 0603 SMD - HSMS-C190
 Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1422-1-ND.
LED 630NM HE RED DIFF 0603 SMD - HSMS-C190
 Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1422-6-ND.
LED 637NM RED DIFF 0805 SMD - HSMC-C170
 Order 'led 637nm red diff 0805 smd - HSMC-C170' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1428-1-ND.

Options for
Send this link via E-Mail
Help With This Screen

LED 660NM RED DIFF 0603 SMD - HSMH-C190
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 660NM RD WTR CLR RA 1206 SMD - HSMH-C110 Next: LED 660NM RED DIFF 0603 SMD - HSMH-C190
LED 660NM RED DIFF 0603 SMD - HSMH-C190