LED DOME 5V 635NM HER DFF RA AXL - HLMP-6620-F0010
| Digi-Key Part Number | 516-1415-ND |
1 10 100 500 1000 5000 |
1.00000 .62500 .46250 .40750 .38250 .35000 |
Extended Price
1.00 6.25 46.25 203.75 382.50 1750.00 |
| Manufacturer Part Number | HLMP-6620-F0010 | |||
| Description | LED DOME 5V 635NM HER DFF RA AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-6620-F0010 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Right Angle |
| Package Name | Axial |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 635 nm [Typ] |
| Luminous Intensity | 2.00 mcd [Typ] |
| Forward Voltage (Vf) | 5.000 V [Typ] |
| Viewing Angle | 90° [Typ] |
| Lens Type | Diffused, Red |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bag |
| Diameter | 1.8000 mm [Typ] |
| LED Material | GaP |
| Mfr. LED Color | Red, High Efficiency |
| Typical Intensity Group | 0 ~ 3.9mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 6620 F0010 HLMP6620F0010 516 1415 ND 5161415ND 516-1415 |
HLMP-6620-F0010 Specification Sheet
LED DOME 5V 635NM HER DFF RA AXL - HLMP-6620-F0010 (516-1415-ND)
Related parts:LED DOME 5V 635NM HER DFF RA AXL - HLMP-6620-F0010
Order 'led dome 5v 635nm her dff ra axl - HLMP-6620-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1415-ND.
LED DOME 5V 565NM GN DIFF RA AXL - HLMP-6820-F0010
Order 'led dome 5v 565nm gn diff ra axl - HLMP-6820-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1418-ND.
LED DOME 5V 635NM HER DIFF AXIAL - HLMP-6620
Order 'led dome 5v 635nm her diff axial - HLMP-6620' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1401-ND.
LED DOME 635NM HER WATER CLR AXL - HLMP-6305
Order 'led dome 635nm her water clr axl - HLMP-6305' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1399-ND.
LED DOME 583NM YLW DIFF RA AXIAL - HLMP-6400-F0010
Order 'led dome 583nm ylw diff ra axial - HLMP-6400-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1416-ND.
LED DOME 565NM GRN DIFF RA AXIAL - HLMP-6500-F0010
Order 'led dome 565nm grn diff ra axial - HLMP-6500-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1417-ND.
LED 3MM 5V 635NM HE RED DIFF - HLMP-1600
Order 'led 3mm 5v 635nm he red diff - HLMP-1600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1302-ND.
LED 5MM 5V 635NM HE RED DIFF - HLMP-3600
Order 'led 5mm 5v 635nm he red diff - HLMP-3600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1339-ND.
LED DOME 5V 565NM GRN DIFF AXIAL - HLMP-6820
Order 'led dome 5v 565nm grn diff axial - HLMP-6820' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1408-ND.
LED 1.8MM 5V 635NM IRED CLR AXL - SSL-LXA227IC-5V
Order 'led 1.8mm 5v 635nm ired clr axl - SSL-LXA227IC-5V' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LXA227IC-5V-ND.
LED T-5MM 635NM IRED DFF VRT PCB - SSF-LXH1071VLID
Order 'led t-5mm 635nm ired dff vrt pcb - SSF-LXH1071VLID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH1071VLID-ND.
LED T-3MM 635NM RED DIFF RA SMD - SSF-LXH305ID
Order 'led t-3mm 635nm red diff ra smd - SSF-LXH305ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH305ID-ND.
LED T-5MM 635NM IRED DFF T/R - SSL-LX50133ID-TR
Order 'led t-5mm 635nm ired dff t/r - SSL-LX50133ID-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133ID-TR-ND.
LED DOME 645NM RD DFF AXL LO CUR - HLMP-Q150
Order 'led dome 645nm rd dff axl lo cur - HLMP-Q150' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1397-ND.
LED DOME 635NM HER DFF AX LO CUR - HLMP-7000
Order 'led dome 635nm her dff ax lo cur - HLMP-7000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1400-ND.
Send this link via E-Mail
Help With This Screen