LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
LED DOME 583NM YLW GULLWING - HLMP-6405-J0011
| Digi-Key Part Number | 516-1413-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HLMP-6405-J0011 | |||
| Description | LED DOME 583NM YLW GULLWING | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
| Technical/Catalog Information | HLMP-6405-J0011 |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 20mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 583nm |
| Current - Test | 10mA |
| Viewing Angle | 28° |
| Lens Type | Clear |
| Luminous Flux | 4 mlm |
| Package / Case | 2.20mm x 2.10mm x 2.70mm |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HLMP 6405 J0011 HLMP6405J0011 516 1413 6 ND 51614136ND 516-1413-6 |
HLMP-6405-J0011 Specification Sheet
LED DOME 583NM YLW GULLWING - HLMP-6405-J0011 (516-1413-6-ND)
Related parts LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1413-1-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US Inc. HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1413-2-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1413-6-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6405
Order 'led dome 583nm ylw water clr axl - HLMP-6405' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1403-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 17 mlm 9mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6400
Order 'led dome 583nm ylw diff axial - HLMP-6400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1402-ND.
LED , Round, 1.8mm 2.0V 10mA Yellow Through Hole, Right Angle Avago Technologies US Inc. HLMP-6400-F0010
Order 'led dome 583nm ylw diff ra axial - HLMP-6400-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1416-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 1 mlm 0.6mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-7019
Order 'led dome 583nm yw dff axl lo cur - HLMP-7019' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1404-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 5mm x 2mm 6 mlm 2.1mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-S301
Order 'led 2x5mm 583nm yellow diff - HLMP-S301' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1284-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 1 mlm, 1 mlm 2.1mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-4719
Order 'led 5mm 583nm ylw diff low curr - HLMP-4719' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1326-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 5 mlm 5.7mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-3401
Order 'led 5mm 583nm yellow diff - HLMP-3401' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1331-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 8 mlm 9.2mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-3862
Order 'led 5mm 583nm yellow diff - HLMP-3862' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1332-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 15 mlm 50mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-3416
Order 'led 5mm 583nm yellow tint - HLMP-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1336-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 16 mlm 300mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-C315
Order 'led 5mm 583nm yellow microtint - HLMP-C315' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1352-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 25 mlm 170mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-C323
Order 'led 5mm 583nm yellow microtint - HLMP-C323' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1353-ND.
LEDs - <75mA, Discrete Yellow Round, 3mm, T-1 7 mlm 14.7mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-N305
Order 'led 3mm gap ylw 45deg - HLMP-N305' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-N305-ND.
Options for LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
Send this link via E-Mail
Help With This Screen
