BOX GRABBER RECES 3.52X1.77X.73" - HH-3470
| Digi-Key Part Number | HH-3470-ND |
1 |
3.30000 |
Extended Price
3.30 |
| Manufacturer Part Number | HH-3470 | |||
| Description | BOX GRABBER RECES 3.52X1.77X.73" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HH-3470 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Split |
| Color | Black |
| Special Features | Buttons |
| Special Features | Recessed Top |
| Length | 89.408 mm [Typ] |
| Height | 18.542 mm [Typ] |
| Width | 44.958 mm [Typ] |
| Weight | 31.1845 g [Nom] |
| Shape | Rectangular |
| Flammability Rating | UL 94V-0 |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Hand Held |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HH 3470 HH3470 |
HH-3470 Specification Sheet
BOX GRABBER RECES 3.52X1.77X.73" - HH-3470 (HH-3470-ND)
Related parts:BOX GRABBER RECES 3.52X1.77X.73" - HH-3470
Order 'box grabber reces 3.52x1.77x.73" - HH-3470' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3470-ND.
BOX GRABBER RECES 2.50X1.63X.80" - HH-3466
Order 'box grabber reces 2.50x1.63x.80" - HH-3466' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3466-ND.
BOX GRABBER RECES 2.75" X2" X.80 - HH-3469
Order 'box grabber reces 2.75" x2" x.80 - HH-3469' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3469-ND.
BOX GRABBER RECES 3.52X1.77X.73" - HH-3471
Order 'box grabber reces 3.52x1.77x.73" - HH-3471' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3471-ND.
BOX GRABBER RECES 2.10X1.30X.58" - HH-3490
Order 'box grabber reces 2.10x1.30x.58" - HH-3490' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3490-ND.
BOX GRABBR RECES 7.09X3.94X1.57" - HH-3400-BC
Order 'box grabbr reces 7.09x3.94x1.57" - HH-3400-BC' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3400-BC-ND.
BOX GRABBR RECES 7.09X3.94X1.57" - HH-3401-BC
Order 'box grabbr reces 7.09x3.94x1.57" - HH-3401-BC' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3401-BC-ND.
BOX GRABBR RECES 9.33X5.16X1.71" - HH-3420-BC
Order 'box grabbr reces 9.33x5.16x1.71" - HH-3420-BC' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3420-BC-ND.
BOX GRABBR RECES 9.33X5.16X1.71" - HH-3421-BC
Order 'box grabbr reces 9.33x5.16x1.71" - HH-3421-BC' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3421-BC-ND.
BOX GRABBR RECES 9.33X5.16X1.71" - HH-3421
Order 'box grabbr reces 9.33x5.16x1.71" - HH-3421' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3421-ND.
BOX GRABBER RECESS 5" X 2"X .80" - HH-3463
Order 'box grabber recess 5" x 2"x .80" - HH-3463' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3463-ND.
BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
Order 'box grabber flush 5" x 2" x .80" - HH-3464' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3464-ND.
BOX GRABBER FLUSH 2.50X1.63X.80" - HH-3465
Order 'box grabber flush 2.50x1.63x.80" - HH-3465' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3465-ND.
BOX GRABBER FLUSH 2.75"X2" X.80" - HH-3468
Order 'box grabber flush 2.75"x2" x.80" - HH-3468' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3468-ND.
BOX GRABBER 2.72X1.84X1.25" - HH-3501
Order 'box grabber 2.72x1.84x1.25" - HH-3501' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3501-ND.
Send this link via E-Mail
Help With This Screen