LED DOME 565NM GRN DIFF AXIAL - HLMP-6500 - Optoelectronics
| Digi-Key Part Number | 516-1405-ND |
1 10 100 250 500 1000 5000 |
.56000 .42000 .33000 .29000 .27000 .21000 .18500 |
Extended Price
0.56 4.20 33.00 72.50 135.00 210.00 925.00 |
| Manufacturer Part Number | HLMP-6500 | |||
| Description | LED DOME 565NM GRN DIFF AXIAL | |||
| Quantity Available | 4903 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-6500 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 7mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 569nm |
| Wavelength - Peak | 565nm |
| Current - Test | 10mA |
| Viewing Angle | 90° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | 13 mlm |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 6500 HLMP6500 516 1405 ND 5161405ND 516-1405 |
HLMP-6500 Specification Sheet
LED DOME 565NM GRN DIFF AXIAL - HLMP-6500 (516-1405-ND) - Optoelectronics
Related parts Optoelectronics :LED DOME 565NM GRN DIFF AXIAL - HLMP-6500
Order 'led dome 565nm grn diff axial - HLMP-6500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1405-ND.
LED DOME 565NM GRN DIFF RA AXIAL - HLMP-6500-F0010
Order 'led dome 565nm grn diff ra axial - HLMP-6500-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1417-ND.
LED DOME 5V 565NM GRN DIFF AXIAL - HLMP-6820
Order 'led dome 5v 565nm grn diff axial - HLMP-6820' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1408-ND.
LED DOME 655NM RED DIFF AXIAL - HLMP-6000
Order 'led dome 655nm red diff axial - HLMP-6000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1396-ND.
LED DOME 635NM HER DIFF AXIAL - HLMP-6300
Order 'led dome 635nm her diff axial - HLMP-6300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1398-ND.
LED DOME 583NM YLW DIFF AXIAL - HLMP-6400
Order 'led dome 583nm ylw diff axial - HLMP-6400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1402-ND.
LED DOME 635NM HER DIFF AXIAL - HLMP-6300-F0031
Order 'led dome 635nm her diff axial - HLMP-6300-F0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-6300-F0031-ND.
LED DOME 565NM GRN WATER CLR AXL - HLMP-6505
Order 'led dome 565nm grn water clr axl - HLMP-6505' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1406-ND.
LED 5MM 565NM GRN DIFF LOW CURR - HLMP-4740
Order 'led 5mm 565nm grn diff low curr - HLMP-4740' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1327-ND.
LED DOME 565NM GRN WATER CLR GW - HLMP-6505-L0011
Order 'led dome 565nm grn water clr gw - HLMP-6505-L0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1414-1-ND.
LED DOME 565NM GRN WATER CLR GW - HLMP-6505-L0011
Order 'led dome 565nm grn water clr gw - HLMP-6505-L0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1414-2-ND.
LED DOME 565NM GRN WATER CLR GW - HLMP-6505-L0011
Order 'led dome 565nm grn water clr gw - HLMP-6505-L0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1414-6-ND.
LED DOME 565NM GREEN WATER CLEAR - HLMP-6505-L001L
Order 'led dome 565nm green water clear - HLMP-6505-L001L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-6505-L001L-ND.
LED DOME ALGAAS RED DIFF GW - HLMP-Q100-N0011
Order 'led dome algaas red diff gw - HLMP-Q100-N0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N0011-ND.
LED DOME ALGAAS RED DIFF 10.4MM - HLMP-Q100-N001L
Order 'led dome algaas red diff 10.4mm - HLMP-Q100-N001L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N001L-ND.
Send this link via E-Mail
Help With This Screen
