LED DOME 583NM YLW WATER CLR AXL - HLMP-6405 - Optoelectronics
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6405
| Digi-Key Part Number | 516-1403-ND |
5000 |
.18500 |
Extended Price
925.00 |
| Manufacturer Part Number | HLMP-6405 | |||
| Description | LED DOME 583NM YLW WATER CLR AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-6405 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 20mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 583nm |
| Current - Test | 10mA |
| Viewing Angle | 28° |
| Lens Type | Clear |
| Luminous Flux | 4 mlm |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 6405 HLMP6405 516 1403 ND 5161403ND 516-1403 |
HLMP-6405 Specification Sheet
LED DOME 583NM YLW WATER CLR AXL - HLMP-6405 (516-1403-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6405LED DOME 583NM YLW WATER CLR AXL - HLMP-6405
Order 'led dome 583nm ylw water clr axl - HLMP-6405' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1403-ND.
LED DOME 635NM HER WATER CLR AXL - HLMP-6305
Order 'led dome 635nm her water clr axl - HLMP-6305' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1399-ND.
LED DOME 565NM GRN WATER CLR AXL - HLMP-6505
Order 'led dome 565nm grn water clr axl - HLMP-6505' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1406-ND.
LED DOME 583NM YLW GULLWING - HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1413-1-ND.
LED DOME 583NM YLW GULLWING - HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1413-2-ND.
LED DOME 583NM YLW GULLWING - HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1413-6-ND.
LED DOME 565NM GRN WATER CLR GW - HLMP-6505-L0011
Order 'led dome 565nm grn water clr gw - HLMP-6505-L0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1414-1-ND.
LED DOME 565NM GRN WATER CLR GW - HLMP-6505-L0011
Order 'led dome 565nm grn water clr gw - HLMP-6505-L0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1414-2-ND.
LED DOME 565NM GRN WATER CLR GW - HLMP-6505-L0011
Order 'led dome 565nm grn water clr gw - HLMP-6505-L0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1414-6-ND.
LED DOME 583NM YLW DIFF RA AXIAL - HLMP-6400-F0010
Order 'led dome 583nm ylw diff ra axial - HLMP-6400-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1416-ND.
LED DOME 583NM YLW DIFF AXIAL - HLMP-6400
Order 'led dome 583nm ylw diff axial - HLMP-6400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1402-ND.
LED DOME 565NM DIFF GRN LC GW - HLMP-7040-D0011
Order 'led dome 565nm diff grn lc gw - HLMP-7040-D0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2111-1-ND.
LED DOME 565NM DIFF GRN LC GW - HLMP-7040-D0011
Order 'led dome 565nm diff grn lc gw - HLMP-7040-D0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2111-2-ND.
LED DOME 565NM DIFF GRN LC GW - HLMP-7040-D0011
Order 'led dome 565nm diff grn lc gw - HLMP-7040-D0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2111-6-ND.
LED 5MM 583NM YLW DIFF LOW CURR - HLMP-4719
Order 'led 5mm 583nm ylw diff low curr - HLMP-4719' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1326-ND.
Options for LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6405
Send this link via E-Mail
Help With This Screen
