LEDs - <75mA, Discrete Yellow Round, 1.8mm 17 mlm 9mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6400
LED DOME 583NM YLW DIFF AXIAL - HLMP-6400 - Optoelectronics
| Digi-Key Part Number | 516-1402-ND |
1 10 100 250 500 1000 5000 |
.56000 .42000 .33000 .29000 .27000 .21000 .18500 |
Extended Price
0.56 4.20 33.00 72.50 135.00 210.00 925.00 |
| Manufacturer Part Number | HLMP-6400 | |||
| Description | LED DOME 583NM YLW DIFF AXIAL | |||
| Quantity Available | 3680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-6400 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 9mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 583nm |
| Current - Test | 10mA |
| Viewing Angle | 90° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 17 mlm |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 6400 HLMP6400 516 1402 ND 5161402ND 516-1402 |
HLMP-6400 Specification Sheet
LED DOME 583NM YLW DIFF AXIAL - HLMP-6400 (516-1402-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Yellow Round, 1.8mm 17 mlm 9mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6400LEDs - <75mA, Discrete Yellow Round, 1.8mm 17 mlm 9mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6400
Order 'led dome 583nm ylw diff axial - HLMP-6400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1402-ND.
LED , Round, 1.8mm 2.0V 10mA Yellow Through Hole, Right Angle Avago Technologies US Inc. HLMP-6400-F0010
Order 'led dome 583nm ylw diff ra axial - HLMP-6400-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1416-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 2 mlm 1.2mcd 1.6V Through Hole Avago Technologies US Inc. HLMP-6000
Order 'led dome 655nm red diff axial - HLMP-6000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1396-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 18 mlm 10mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-6300
Order 'led dome 635nm her diff axial - HLMP-6300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1398-ND.
LEDs - <75mA, Discrete Green Round, 1.8mm 13 mlm 7mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-6500
Order 'led dome 565nm grn diff axial - HLMP-6500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1405-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 18 mlm 10mcd 1.8V Surface Mount, Bottom Entry Avago Technologies US Inc. HLMP-6300-F0031
Order 'led dome 635nm her diff axial - HLMP-6300-F0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-6300-F0031-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6405
Order 'led dome 583nm ylw water clr axl - HLMP-6405' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1403-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1413-1-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US Inc. HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1413-2-ND.
LEDs - <75mA, Discrete Yellow Round, 1.8mm 4 mlm 20mcd 2.0V Surface Mount Avago Technologies US, Inc. (VA) HLMP-6405-J0011
Order 'led dome 583nm ylw gullwing - HLMP-6405-J0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1413-6-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 1 mlm, 1 mlm 2.1mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-4719
Order 'led 5mm 583nm ylw diff low curr - HLMP-4719' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1326-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 83 mlm 45mcd 1.8V Surface Mount Avago Technologies US Inc. HLMP-Q100-N0011
Order 'led dome algaas red diff gw - HLMP-Q100-N0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N0011-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 83 mlm 45mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-Q100-N001L
Order 'led dome algaas red diff 10.4mm - HLMP-Q100-N001L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N001L-ND.
LEDs - <75mA, Discrete Red Round, 1.8mm 83 mlm 45mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-Q100-N001S
Order 'led dome algaas red diff 3.7mm - HLMP-Q100-N001S' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N001S-ND.
LEDs - <75mA, Discrete Orange Round, 1.8mm 50 mlm 8mcd 1.9V Through Hole, Right Angle Avago Technologies US Inc. HLMP-Q400-F0010
Order 'led dome gap orn diff ra - HLMP-Q400-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q400-F0010-ND.
Options for LEDs - <75mA, Discrete Yellow Round, 1.8mm 17 mlm 9mcd 2.0V Through Hole Avago Technologies US Inc. HLMP-6400
Send this link via E-Mail
Help With This Screen
