LED DOME 635NM HER DFF AX LO CUR - HLMP-7000 - Optoelectronics
LEDs - <75mA, Discrete Red Round, 1.8mm 2 mlm 1mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-7000
| Digi-Key Part Number | 516-1400-ND |
1 10 100 250 500 1000 5000 |
.67000 .50400 .39600 .34800 .32400 .25200 .22200 |
Extended Price
0.67 5.04 39.60 87.00 162.00 252.00 1110.00 |
| Manufacturer Part Number | HLMP-7000 | |||
| Description | LED DOME 635NM HER DFF AX LO CUR | |||
| Quantity Available | 6182 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-7000 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 1.8mm |
| Millicandela Rating | 1mcd |
| Voltage - Forward (Vf) Typ | 1.8V |
| Wavelength - Dominant | 626nm |
| Wavelength - Peak | 635nm |
| Current - Test | 10mA |
| Viewing Angle | 90° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | 2 mlm |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 7000 HLMP7000 516 1400 ND 5161400ND 516-1400 |
HLMP-7000 Specification Sheet
LED DOME 635NM HER DFF AX LO CUR - HLMP-7000 (516-1400-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 1.8mm 2 mlm 1mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-7000LED DOME 635NM HER DFF AX LO CUR - HLMP-7000
Order 'led dome 635nm her dff ax lo cur - HLMP-7000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1400-ND.
LED DOME 645NM RD DFF AXL LO CUR - HLMP-Q150
Order 'led dome 645nm rd dff axl lo cur - HLMP-Q150' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1397-ND.
LED DOME 583NM YW DFF AXL LO CUR - HLMP-7019
Order 'led dome 583nm yw dff axl lo cur - HLMP-7019' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1404-ND.
LED DOME 565NM GN DFF AXL LO CUR - HLMP-7040
Order 'led dome 565nm gn dff axl lo cur - HLMP-7040' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1407-ND.
LED 5MM 635NM HE RED DIFF LO PRO - HLMP-3351
Order 'led 5mm 635nm he red diff lo pro - HLMP-3351' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1315-ND.
LED 5MM 635NM HE RED TINT LO PRO - HLMP-3366
Order 'led 5mm 635nm he red tint lo pro - HLMP-3366' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1316-ND.
LED DOME 5V 565NM GN DIFF RA AXL - HLMP-6820-F0010
Order 'led dome 5v 565nm gn diff ra axl - HLMP-6820-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1418-ND.
LED DOME 635NM DIFF HER AXIAL - HLMP-6300-F0010
Order 'led dome 635nm diff her axial - HLMP-6300-F0010' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2105-ND.
LED DOME 635NM DIFF HER GW - HLMP-6300-F0011
Order 'led dome 635nm diff her gw - HLMP-6300-F0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2106-1-ND.
LED DOME 635NM DIFF HER GW - HLMP-6300-F0011
Order 'led dome 635nm diff her gw - HLMP-6300-F0011' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2106-2-ND.
LED DOME 635NM DIFF HER GW - HLMP-6300-F0011
Order 'led dome 635nm diff her gw - HLMP-6300-F0011' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2106-6-ND.
LED DOME 635NM CLR HER YOKE - HLMP-6305-L0021
Order 'led dome 635nm clr her yoke - HLMP-6305-L0021' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2107-1-ND.
LED DOME 635NM CLR HER YOKE - HLMP-6305-L0021
Order 'led dome 635nm clr her yoke - HLMP-6305-L0021' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2107-2-ND.
LED DOME 635NM CLR HER YOKE - HLMP-6305-L0021
Order 'led dome 635nm clr her yoke - HLMP-6305-L0021' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2107-6-ND.
LED DOME 635NM HER DIFF AXIAL - HLMP-6300
Order 'led dome 635nm her diff axial - HLMP-6300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1398-ND.
Options for LEDs - <75mA, Discrete Red Round, 1.8mm 2 mlm 1mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-7000
Send this link via E-Mail
Help With This Screen
