LED 5MM 583NM YELLOW MICROTINT - HLMP-C323 - Optoelectronics
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 25 mlm 170mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-C323
| Digi-Key Part Number | 516-1353-ND |
1 10 100 250 500 1000 5000 |
.67000 .50400 .39600 .34800 .32400 .25200 .22200 |
Extended Price
0.67 5.04 39.60 87.00 162.00 252.00 1110.00 |
| Manufacturer Part Number | HLMP-C323 | |||
| Description | LED 5MM 583NM YELLOW MICROTINT | |||
| Quantity Available | 5215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-C323 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 170mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 583nm |
| Current - Test | 20mA |
| Viewing Angle | 25° |
| Lens Type | Clear, Yellow Tinted |
| Luminous Flux | 25 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP C323 HLMPC323 516 1353 ND 5161353ND 516-1353 |
HLMP-C323 Specification Sheet
LED 5MM 583NM YELLOW MICROTINT - HLMP-C323 (516-1353-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 25 mlm 170mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-C323LED 5MM 583NM YELLOW MICROTINT - HLMP-C323
Order 'led 5mm 583nm yellow microtint - HLMP-C323' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1353-ND.
LED 5MM 583NM YELLOW MICROTINT - HLMP-C315
Order 'led 5mm 583nm yellow microtint - HLMP-C315' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1352-ND.
LED 5MM 583NM YELLOW DIFF - HLMP-3401
Order 'led 5mm 583nm yellow diff - HLMP-3401' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1331-ND.
LED 5MM 583NM YELLOW DIFF - HLMP-3862
Order 'led 5mm 583nm yellow diff - HLMP-3862' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1332-ND.
LED 5MM 583NM YELLOW TINT - HLMP-3416
Order 'led 5mm 583nm yellow tint - HLMP-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1336-ND.
LED 5MM 583NM YELLOW WATER CLEAR - HLMP-3850
Order 'led 5mm 583nm yellow water clear - HLMP-3850' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1346-ND.
LED 5MM 583NM YELLOW CRIMPED LDS - HLMP-C315-L0002
Order 'led 5mm 583nm yellow crimped lds - HLMP-C315-L0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-C315-L0002-ND.
LED 5MM BICOLOR YELLOW/GREEN - HLMP-4015
Order 'led 5mm bicolor yellow/green - HLMP-4015' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-4015-ND.
LED 2X5MM 583NM YELLOW DIFF - HLMP-S301
Order 'led 2x5mm 583nm yellow diff - HLMP-S301' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1284-ND.
LED 5MM 583NM YELLOW DIFF LO PRO - HLMP-3451
Order 'led 5mm 583nm yellow diff lo pro - HLMP-3451' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1317-ND.
LED 3MM 585NM YELLOW MICROTINT - HLMP-1420
Order 'led 3mm 585nm yellow microtint - HLMP-1420' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1295-ND.
LED 5MM 645NM RED MICROTINT - HLMP-C115
Order 'led 5mm 645nm red microtint - HLMP-C115' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1348-ND.
LED 5MM 600NM ORANGE MICROTINT - HLMP-C415
Order 'led 5mm 600nm orange microtint - HLMP-C415' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1351-ND.
LED 5MM 568NM GREEN MICROTINT - HLMP-C515
Order 'led 5mm 568nm green microtint - HLMP-C515' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1354-ND.
LED 5MM 568NM GREEN MICROTINT - HLMP-C523
Order 'led 5mm 568nm green microtint - HLMP-C523' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1355-ND.
Options for LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 25 mlm 170mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-C323
Send this link via E-Mail
Help With This Screen
