LED 5MM 600NM ORANGE MICROTINT - HLMP-C415 - Optoelectronics
| Digi-Key Part Number | 516-1351-ND |
6000 |
.22200 |
Extended Price
1332.00 |
| Manufacturer Part Number | HLMP-C415 | |||
| Description | LED 5MM 600NM ORANGE MICROTINT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-C415 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 300mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 602nm |
| Wavelength - Peak | 600nm |
| Current - Test | 20mA |
| Viewing Angle | 15° |
| Lens Type | Clear |
| Luminous Flux | 16 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP C415 HLMPC415 516 1351 ND 5161351ND 516-1351 |
HLMP-C415 Specification Sheet
LED 5MM 600NM ORANGE MICROTINT - HLMP-C415 (516-1351-ND) - Optoelectronics
Related parts Optoelectronics :LED 5MM 600NM ORANGE MICROTINT - HLMP-C415
Order 'led 5mm 600nm orange microtint - HLMP-C415' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1351-ND.
LED 5MM 600NM ORANGE DIFF - HLMP-D401
Order 'led 5mm 600nm orange diff - HLMP-D401' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1330-ND.
LED 5MM 600NM ORANGE STR LEADS - HLMP-C423-L0002
Order 'led 5mm 600nm orange str leads - HLMP-C423-L0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-C423-L0002-ND.
LED 5MM 600NM ORANGE - HLMP-C423
Order 'led 5mm 600nm orange - HLMP-C423' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-C423-ND.
LED 5MM 645NM RED MICROTINT - HLMP-C115
Order 'led 5mm 645nm red microtint - HLMP-C115' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1348-ND.
LED 5MM 583NM YELLOW MICROTINT - HLMP-C315
Order 'led 5mm 583nm yellow microtint - HLMP-C315' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1352-ND.
LED 5MM 583NM YELLOW MICROTINT - HLMP-C323
Order 'led 5mm 583nm yellow microtint - HLMP-C323' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1353-ND.
LED 5MM 568NM GREEN MICROTINT - HLMP-C515
Order 'led 5mm 568nm green microtint - HLMP-C515' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1354-ND.
LED 5MM 568NM GREEN MICROTINT - HLMP-C523
Order 'led 5mm 568nm green microtint - HLMP-C523' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1355-ND.
LED 5MM GAP ORANGE LESS BRIGHT - HLMP-D401-EF0FH
Order 'led 5mm gap orange less bright - HLMP-D401-EF0FH' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-D401-EF0FH-ND.
LED 3MM GAP ORANGE 45DEG - HLMP-N405#002
Order 'led 3mm gap orange 45deg - HLMP-N405#002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-N405#002-ND.
LED 5MM BICOLOR YELLOW/GREEN - HLMP-4015
Order 'led 5mm bicolor yellow/green - HLMP-4015' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-4015-ND.
LED 5MM 645NM RED DIFF - HLMP-D101
Order 'led 5mm 645nm red diff - HLMP-D101' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1324-ND.
LED 5MM 583NM YELLOW DIFF - HLMP-3401
Order 'led 5mm 583nm yellow diff - HLMP-3401' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1331-ND.
LED 5MM 583NM YELLOW DIFF - HLMP-3862
Order 'led 5mm 583nm yellow diff - HLMP-3862' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1332-ND.
Send this link via E-Mail
Help With This Screen
