LED 5MM 635NM HE RED MICROTINT - HLMP-C223 - Optoelectronics
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 25 mlm 170mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-C223
| Digi-Key Part Number | 516-1350-ND |
6000 |
.17100 |
Extended Price
1026.00 |
| Manufacturer Part Number | HLMP-C223 | |||
| Description | LED 5MM 635NM HE RED MICROTINT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-C223 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 170mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 626nm |
| Wavelength - Peak | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 25° |
| Lens Type | Clear, Red Tinted |
| Luminous Flux | 25 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP C223 HLMPC223 516 1350 ND 5161350ND 516-1350 |
HLMP-C223 Specification Sheet
LED 5MM 635NM HE RED MICROTINT - HLMP-C223 (516-1350-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 25 mlm 170mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-C223LED 5MM 635NM HE RED MICROTINT - HLMP-C223
Order 'led 5mm 635nm he red microtint - HLMP-C223' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1350-ND.
LED 5MM 635NM HE RED MICROTINT - HLMP-C215
Order 'led 5mm 635nm he red microtint - HLMP-C215' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1349-ND.
LED 5MM 635NM HE RED DIFF - HLMP-3301
Order 'led 5mm 635nm he red diff - HLMP-3301' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1328-ND.
LED 5MM 635NM HE RED DIFF - HLMP-3762
Order 'led 5mm 635nm he red diff - HLMP-3762' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1329-ND.
LED 5MM 635NM HE RED TINT - HLMP-3316
Order 'led 5mm 635nm he red tint - HLMP-3316' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1335-ND.
LED 5MM 635NM HE RED DIFF LO PRO - HLMP-3351
Order 'led 5mm 635nm he red diff lo pro - HLMP-3351' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1315-ND.
LED 5MM 635NM HE RED TINT LO PRO - HLMP-3366
Order 'led 5mm 635nm he red tint lo pro - HLMP-3366' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1316-ND.
LED 5MM 635NM HE RED WATER CLEAR - HLMP-3750
Order 'led 5mm 635nm he red water clear - HLMP-3750' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1345-ND.
LED 2X5MM 635NM HE RED DIFF - HLMP-S201
Order 'led 2x5mm 635nm he red diff - HLMP-S201' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1282-ND.
LED 2X5MM 635NM HE RED DIFF - HLMP-S201-D0000
Order 'led 2x5mm 635nm he red diff - HLMP-S201-D0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1283-ND.
LED 5MM ALINGAP 626NM RED 6DEG - HLMP-EG08-T0000
Order 'led 5mm alingap 626nm red 6deg - HLMP-EG08-T0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG08-T0000-ND.
LED 5MM ALINGAP 626NM RED 6DEG - HLMP-EG08-VY000
Order 'led 5mm alingap 626nm red 6deg - HLMP-EG08-VY000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG08-VY000-ND.
LED 5MM ALINGAP 626NM RED 6DEG - HLMP-EG08-WZ0DD
Order 'led 5mm alingap 626nm red 6deg - HLMP-EG08-WZ0DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG08-WZ0DD-ND.
LED 5MM ALINGAP 626NM RED 6DEG - HLMP-EG08-X10DD
Order 'led 5mm alingap 626nm red 6deg - HLMP-EG08-X10DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG08-X10DD-ND.
LED 5MM ALINGAP 626NM RED 6DEG - HLMP-EG08-Y20DD
Order 'led 5mm alingap 626nm red 6deg - HLMP-EG08-Y20DD' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EG08-Y20DD-ND.
Options for LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 25 mlm 170mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-C223
Send this link via E-Mail
Help With This Screen
