LED 3MM 645NM RED DIFF LOW CURR - HLMP-K150
| Digi-Key Part Number | 516-1311-ND |
1 10 100 500 1000 5000 |
.51000 .30000 .20000 .17300 .16300 .14500 |
Extended Price
0.51 3.00 20.00 86.50 163.00 725.00 |
| Manufacturer Part Number | HLMP-K150 | |||
| Description | LED 3MM 645NM RED DIFF LOW CURR | |||
| Quantity Available | 2859 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-K150 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Red |
| Test Current | 1.0 mA [Nom] |
| Wavelength | 645 nm [Typ] |
| Luminous Intensity | 2.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.600 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Red |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bag |
| Diameter | 3.0000 mm [Typ] |
| LED Material | AlGaAs |
| Typical Intensity Group | 0 ~ 3.9mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP K150 HLMPK150 516 1311 ND 5161311ND 516-1311 |
HLMP-K150 Specification Sheet
LED 3MM 645NM RED DIFF LOW CURR - HLMP-K150 (516-1311-ND)
Related parts:LED 3MM 645NM RED DIFF LOW CURR - HLMP-K150
Order 'led 3mm 645nm red diff low curr - HLMP-K150' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1311-ND.
LED 5MM 645NM RED DIFF LOW CURR - HLMP-D150
Order 'led 5mm 645nm red diff low curr - HLMP-D150' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1323-ND.
LED 3MM 635NM HER DIFF LOW CURR - HLMP-1700
Order 'led 3mm 635nm her diff low curr - HLMP-1700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1308-ND.
LED 3MM 583NM YLW DIFF LOW CURR - HLMP-1719
Order 'led 3mm 583nm ylw diff low curr - HLMP-1719' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1309-ND.
LED 3MM 565NM GRN DIFF LOW CURR - HLMP-1790
Order 'led 3mm 565nm grn diff low curr - HLMP-1790' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1310-ND.
LED 3MM 645NM RED DIFF - HLMP-K101
Order 'led 3mm 645nm red diff - HLMP-K101' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1313-ND.
LED 5MM 635NM HER DIFF LOW CURR - HLMP-4700
Order 'led 5mm 635nm her diff low curr - HLMP-4700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1325-ND.
LED 5MM 583NM YLW DIFF LOW CURR - HLMP-4719
Order 'led 5mm 583nm ylw diff low curr - HLMP-4719' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1326-ND.
LED 5MM 565NM GRN DIFF LOW CURR - HLMP-4740
Order 'led 5mm 565nm grn diff low curr - HLMP-4740' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1327-ND.
LED 2X5MM 645NM RED DIFF - HLMP-S100
Order 'led 2x5mm 645nm red diff - HLMP-S100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1281-ND.
LED 3MM 645NM RED WATER CLEAR - HLMP-K105
Order 'led 3mm 645nm red water clear - HLMP-K105' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1314-ND.
LED 5MM 645NM RED DIFF - HLMP-D101
Order 'led 5mm 645nm red diff - HLMP-D101' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1324-ND.
LED FLAT ALGAAS RED DIFF Z-BEND - HLMP-P102-F0032
Order 'led flat algaas red diff z-bend - HLMP-P102-F0032' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-P102-F0032-ND.
LED DOME ALGAAS RED DIFF Z-BEND - HLMP-Q100-N0031
Order 'led dome algaas red diff z-bend - HLMP-Q100-N0031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-Q100-N0031-ND.
LED 3MM 645NM RED CLEAR RADIAL - LH 3344-Q1T2-1-0-10-BULK
Order 'led 3mm 645nm red clear radial - LH 3344-Q1T2-1-0-10-BULK' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1415-ND.
Send this link via E-Mail
Help With This Screen