LED 3MM 583NM YELLOW TINT LOPRO - HLMP-1450
| Digi-Key Part Number | 516-1289-ND |
1 10 100 500 1000 5000 |
.60000 .34800 .24000 .20760 .19560 .17400 |
Extended Price
0.60 3.48 24.00 103.80 195.60 870.00 |
| Manufacturer Part Number | HLMP-1450 | |||
| Description | LED 3MM 583NM YELLOW TINT LOPRO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HLMP-1450 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Yellow |
| Wavelength | 583 nm [Typ] |
| Luminous Intensity | 2.20 mcd [Typ] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Viewing Angle | 55° [Typ] |
| Lens Type | Diffused, Yellow |
| Packaging | Bag |
| Diameter | 3.0000 mm [Typ] |
| LED Material | GaP |
| Mfr. LED Color | Yellow |
| Typical Intensity Group | 0 ~ 3.9mcd |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HLMP 1450 HLMP1450 516 1289 ND 5161289ND 516-1289 |
HLMP-1450 Specification Sheet
LED 3MM 583NM YELLOW TINT LOPRO - HLMP-1450 (516-1289-ND)
Related parts :LED 3MM 583NM YELLOW TINT LOPRO - HLMP-1450
Order 'led 3mm 583nm yellow tint lopro - HLMP-1450' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1289-ND.
LED 3MM 583NM YELLOW TINT - HLMP-1421
Order 'led 3mm 583nm yellow tint - HLMP-1421' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1296-ND.
LED 3MM 565NM GREEN TINT LOPRO - HLMP-1550
Order 'led 3mm 565nm green tint lopro - HLMP-1550' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1290-ND.
LED 3MM 583NM YELLOW WATER CLEAR - HLMP-1440
Order 'led 3mm 583nm yellow water clear - HLMP-1440' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1300-ND.
LED 3MM 583NM YELLOW DIFF - HLMP-1401
Order 'led 3mm 583nm yellow diff - HLMP-1401' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1292-ND.
LED 3MM 583NM YELLOW MICROTINT - HLMP-1420
Order 'led 3mm 583nm yellow microtint - HLMP-1420' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1295-ND.
LED 5MM 583NM YELLOW TINT - HLMP-3416
Order 'led 5mm 583nm yellow tint - HLMP-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1336-ND.
LED 5MM 583NM YELLOW WATER CLEAR - HLMP-3850
Order 'led 5mm 583nm yellow water clear - HLMP-3850' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1346-ND.
LED 3MM GAP YELLOW STR LEADS - HLMP-1440-H0002
Order 'led 3mm gap yellow str leads - HLMP-1440-H0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1440-H0002-ND.
LED 3MM GAP YELLOW RA HOUSING - HLMP-1440-H00A2
Order 'led 3mm gap yellow ra housing - HLMP-1440-H00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1440-H00A2-ND.
LED 5MM 583NM YELLOW CRIMPED LDS - HLMP-C315-L0002
Order 'led 5mm 583nm yellow crimped lds - HLMP-C315-L0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-C315-L0002-ND.
LED 3MM 635NM HE RED TINT LOPRO - HLMP-1350
Order 'led 3mm 635nm he red tint lopro - HLMP-1350' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1288-ND.
LED 2.5X7.6MM 583NM YELLOW DIFF - HLMP-0401
Order 'led 2.5x7.6mm 583nm yellow diff - HLMP-0401' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1278-ND.
LED 2X5MM 583NM YELLOW DIFF - HLMP-S301
Order 'led 2x5mm 583nm yellow diff - HLMP-S301' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1284-ND.
LED 3MM 565NM GREEN TINT - HLMP-1521
Order 'led 3mm 565nm green tint - HLMP-1521' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1298-ND.
Send this link via E-Mail
Help With This Screen