LED 570NM GREEN WTR CLR RA SMD - SML-A12MTT86
LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.55mm 145 mlm 40mcd 2.1V Surface Mount, Right Angle Rohm Semiconductor SML-A12MTT86
| Digi-Key Part Number | 511-1325-2-ND |
3000 6000 12000 |
.13500 .13000 .12500 |
Extended Price
405.00 780.00 1500.00 |
| Manufacturer Part Number | SML-A12MTT86 | |||
| Description | LED 570NM GREEN WTR CLR RA SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-A12MTT86 |
| Vendor | Rohm Semiconductor |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 1.2mm x 0.55mm |
| Millicandela Rating | 40mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 570nm |
| Wavelength - Peak | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | 145 mlm |
| Package / Case | 0605 (1513 metric) |
| Mounting Type | Surface Mount, Right Angle |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; 1611 : 0605; ; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML A12MTT86 SMLA12MTT86 511 1325 2 ND 51113252ND 511-1325-2 |
SML-A12MTT86 Specification Sheet
LED 570NM GREEN WTR CLR RA SMD - SML-A12MTT86 (511-1325-2-ND)
Related parts LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.55mm 145 mlm 40mcd 2.1V Surface Mount, Right Angle Rohm Semiconductor SML-A12MTT86LED 570NM GREEN WTR CLR RA SMD - SML-A12MTT86
Order 'led 570nm green wtr clr ra smd - SML-A12MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1325-1-ND.
LED 570NM GREEN WTR CLR RA SMD - SML-A12MTT86
Order 'led 570nm green wtr clr ra smd - SML-A12MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1325-2-ND.
LED 570NM GREEN WTR CLR RA SMD - SML-A12MTT86
Order 'led 570nm green wtr clr ra smd - SML-A12MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1325-6-ND.
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
Order 'led 570nm green wtr clr 0603 smd - SML-310MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1299-1-ND.
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
Order 'led 570nm green wtr clr 0603 smd - SML-310MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1299-2-ND.
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
Order 'led 570nm green wtr clr 0603 smd - SML-310MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1299-6-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-1-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1287-2-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-6-ND.
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1285-1-ND.
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1285-2-ND.
LED 555NM GREEN WTR CLR 0805 SMD - SML-210PTT86
Order 'led 555nm green wtr clr 0805 smd - SML-210PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1288-1-ND.
LED 555NM GREEN WTR CLR 0805 SMD - SML-210PTT86
Order 'led 555nm green wtr clr 0805 smd - SML-210PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1288-2-ND.
LED 555NM GREEN WTR CLR 0603 SMD - SML-310PTT86
Order 'led 555nm green wtr clr 0603 smd - SML-310PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1300-1-ND.
LED 555NM GREEN WTR CLR 0603 SMD - SML-310PTT86
Order 'led 555nm green wtr clr 0603 smd - SML-310PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1300-2-ND.
Options for LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.55mm 145 mlm 40mcd 2.1V Surface Mount, Right Angle Rohm Semiconductor SML-A12MTT86
Send this link via E-Mail
Help With This Screen
