Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3468
BOX GRABBER FLUSH 2.75"X2" X.80" - HH-3468 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HH-3468-ND |
1 |
3.30000 |
Extended Price
3.30 |
| Manufacturer Part Number | HH-3468 | |||
| Description | BOX GRABBER FLUSH 2.75"X2" X.80" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HH-3468 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | - |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.750" L x 2.000" W x 0.800" H (69.85mm x 50.80mm x 20.32mm) |
| Thickness | - |
| Weight | 0.069 lb (31.30g) |
| Container Type | Box |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HH 3468 HH3468 |
HH-3468 Specification Sheet
BOX GRABBER FLUSH 2.75"X2" X.80" - HH-3468 (HH-3468-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3468Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3468
Order 'box grabber flush 2.75"x2" x.80" - HH-3468' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3468-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3469
Order 'box grabber reces 2.75" x2" x.80 - HH-3469' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3469-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3464
Order 'box grabber flush 5" x 2" x .80" - HH-3464' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3464-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3465
Order 'box grabber flush 2.50x1.63x.80" - HH-3465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3465-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3463
Order 'box grabber recess 5" x 2"x .80" - HH-3463' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3463-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3466
Order 'box grabber reces 2.50x1.63x.80" - HH-3466' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3466-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3470
Order 'box grabber reces 3.52x1.77x.73" - HH-3470' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3470-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3471
Order 'box grabber reces 3.52x1.77x.73" - HH-3471' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3471-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Bud Industries Box HH-3490
Order 'box grabber reces 2.10x1.30x.58" - HH-3490' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3490-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box HH-3640
Order 'box grbr q h-hld 3.03x1.93x1.05" - HH-3640' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1641-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box HH-3641
Order 'box grbr p h-hld 2.74x1.97x0.83" - HH-3641' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1642-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box HH-3642
Order 'box grbr p h-hld 3.47x2.48x1.08" - HH-3642' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1643-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box HH-3643
Order 'box grbr p h-hld 4.53x3.27x1.26" - HH-3643' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1644-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box, Potting PB-1559
Order 'box potting abs 3 x2 x1.5 black - PB-1559' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1176-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box, Potting PB-1559-BF
Order 'box potting abs 3 x2 x1.5 black - PB-1559-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1177-ND.
Options for Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box HH-3468
Send this link via E-Mail
Help With This Screen
