LED 611NM ORN WTR CLR 0603 SMD - SML-311DTT86 - Optoelectronics
| Digi-Key Part Number | 511-1303-2-ND |
3000 6000 12000 |
.09800 .09100 .08800 |
Extended Price
294.00 546.00 1056.00 |
| Manufacturer Part Number | SML-311DTT86 | |||
| Description | LED 611NM ORN WTR CLR 0603 SMD | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-311DTT86 |
| Vendor | Rohm |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Rectangle, 1.2mm x 0.8mm |
| Millicandela Rating | 2.5mcd |
| Voltage Rating | 1.8V |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Wavelength | 611nm |
| Current - Test | 2mA |
| Viewing Angle | 140° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML 311DTT86 SML311DTT86 511 1303 2 ND 51113032ND 511-1303-2 |
SML-311DTT86 Specification Sheet
LED 611NM ORN WTR CLR 0603 SMD - SML-311DTT86 (511-1303-2-ND) - Optoelectronics
Related parts Optoelectronics :LED 611NM ORN WTR CLR 0603 SMD - SML-311DTT86
Order 'led 611nm orn wtr clr 0603 smd - SML-311DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1303-1-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-311DTT86
Order 'led 611nm orn wtr clr 0603 smd - SML-311DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1303-2-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-311DTT86
Order 'led 611nm orn wtr clr 0603 smd - SML-311DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1303-6-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-511DWT86
Order 'led 611nm orn wtr clr 0603 smd - SML-511DWT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1309-1-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-511DWT86
Order 'led 611nm orn wtr clr 0603 smd - SML-511DWT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1309-2-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-512DWT86
Order 'led 611nm orn wtr clr 0603 smd - SML-512DWT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1312-1-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-512DWT86
Order 'led 611nm orn wtr clr 0603 smd - SML-512DWT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1312-2-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-511DWT86
Order 'led 611nm orn wtr clr 0603 smd - SML-511DWT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1309-6-ND.
LED 611NM ORN WTR CLR 0603 SMD - SML-512DWT86
Order 'led 611nm orn wtr clr 0603 smd - SML-512DWT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1312-6-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-211DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-211DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1291-1-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-211DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-211DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1291-2-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-212DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-212DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1294-1-ND.
LED 611NM ORN WTR CLR 0805 SMD - SML-212DTT86
Order 'led 611nm orn wtr clr 0805 smd - SML-212DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1294-2-ND.
LED 610NM ORN WTR CLR 0603 SMD - SML-310DTT86
Order 'led 610nm orn wtr clr 0603 smd - SML-310DTT86' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1297-1-ND.
LED 610NM ORN WTR CLR 0603 SMD - SML-310DTT86
Order 'led 610nm orn wtr clr 0603 smd - SML-310DTT86' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1297-2-ND.
Send this link via E-Mail
Help With This Screen