LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 41 mlm 10mcd 1.75V Surface Mount Rohm Semiconductor(VA) SML-310LTT86
LED 660NM RED WTR CLR 0603 SMD - SML-310LTT86 - Optoelectronics
| Digi-Key Part Number | 511-1298-1-ND |
1 25 100 250 500 1000 |
.30000 .12080 .10160 .08264 .07434 .06959 |
Extended Price
0.30 3.02 10.16 20.66 37.17 69.59 |
| Manufacturer Part Number | SML-310LTT86 | |||
| Description | LED 660NM RED WTR CLR 0603 SMD | |||
| Quantity Available | 69374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-310LTT86 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 1.2mm x 0.8mm |
| Millicandela Rating | 10mcd |
| Voltage - Forward (Vf) Typ | 1.75V |
| Wavelength - Dominant | 660nm |
| Wavelength - Peak | 660nm |
| Current - Test | 20mA |
| Viewing Angle | 140° |
| Lens Type | Clear |
| Luminous Flux | 41 mlm |
| Package / Case | 0603 (1608 Metric) - 1.60mm L x 0.80mm W x 0.80mm H |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML 310LTT86 SML310LTT86 511 1298 1 ND 51112981ND 511-1298-1 |
SML-310LTT86 Specification Sheet
LED 660NM RED WTR CLR 0603 SMD - SML-310LTT86 (511-1298-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 41 mlm 10mcd 1.75V Surface Mount Rohm Semiconductor(VA) SML-310LTT86LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 41 mlm 10mcd 1.75V Surface Mount Rohm Semiconductor(VA) SML-310LTT86
Order 'led 660nm red wtr clr 0603 smd - SML-310LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1298-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.4mm x 1.25mm 36 mlm 10mcd 1.75V Surface Mount Rohm Semiconductor(VA) SML-210LTT86
Order 'led 660nm red wtr clr 0805 smd - SML-210LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1286-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 17 mlm 4mcd 2.0V Surface Mount Rohm Semiconductor(VA) SML-310VTT86
Order 'led 650nm red wtr clr 0603 smd - SML-310VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1301-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 103 mlm 25mcd 1.7V Surface Mount Lumex Opto/Components Inc. (VA) SML-LX1206SRC-TR
Order 'led 660nm red wtr clr 1206 smd - SML-LX1206SRC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.4mm x 1.25mm 15 mlm 4mcd 2.0V Surface Mount Rohm Semiconductor SML-210VTT86
Order 'led 650nm red wtr clr 0805 smd - SML-210VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1289-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.2mm x 0.8mm 66 mlm 16mcd 2.2V Surface Mount Rohm Semiconductor SML-310MTT86
Order 'led 570nm green wtr clr 0603 smd - SML-310MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1299-2-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.6mm 31 mlm 6mcd 2.0V Surface Mount Lumex Opto/Components Inc. (VA) SML-LX1206IC-TR
Order 'led 635nm red wtr clr 1206 smd - SML-LX1206IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1356-1-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 2.7mm x 2mm 52 mlm Green, 78 mlm Red 10mcd Green, 15mcd Red 2.2V Green, 1.7V Red Surface Mount Lumex Opto/Components Inc. (VA) SML-LX1210SRSGC-TR
Order 'led pcb red green clr 1210 smd - SML-LX1210SRSGC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1703-1-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 2.7mm x 2mm 52 mlm Green, 78 mlm Red 10mcd Green, 15mcd Red 2.2V Green, 1.7V Red Surface Mount Lumex Opto/Components Inc SML-LX1210SRSGC-TR
Order 'led pcb red green clr 1210 smd - SML-LX1210SRSGC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1703-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.4mm x 1.25mm 58 mlm 16mcd 2.2V Surface Mount Rohm Semiconductor(VA) SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-1-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 1.4mm x 1.25mm 15 mlm 4mcd 1.8V Surface Mount Rohm Semiconductor(VA) SML-211YTT86
Order 'led 590nm ylw wtr clr 0805 smd - SML-211YTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1293-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2.7mm x 2mm 165 mlm 40mcd 2.0V Surface Mount Lumex Opto/Components Inc. (VA) SML-DSP1210SIC-TR
Order 'led 1.5v sred wtr clr 1210 smd - SML-DSP1210SIC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1867-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.8mm 260 mlm 63mcd 3.3V Surface Mount Rohm Semiconductor(VA) SML312BCTT86
Order 'led 468nm blue wtr clr 0603 smd - SML312BCTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1372-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.8mm 190 mlm 46mcd 3.2V Surface Mount Rohm Semiconductor(VA) SML312BC4TT86
Order 'led 468nm blue wtr clr 0603 smd - SML312BC4TT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1509-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 2.7mm x 2mm 145 mlm 35mcd 2.0V Surface Mount Lumex Opto/Components Inc. (VA) SML-DSP1210USBC-TR
Order 'led 1.5v blue wtr clr 1210 smd - SML-DSP1210USBC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1871-1-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 1.2mm x 0.8mm 41 mlm 10mcd 1.75V Surface Mount Rohm Semiconductor(VA) SML-310LTT86
Send this link via E-Mail
Help With This Screen
