LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86 - Optoelectronics
| Digi-Key Part Number | 511-1289-1-ND |
1 25 100 250 500 1000 |
.31000 .12440 .10450 .08500 .07646 .07158 |
Extended Price
0.31 3.11 10.45 21.25 38.23 71.58 |
| Manufacturer Part Number | SML-210VTT86 | |||
| Description | LED 650NM RED WTR CLR 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-210VTT86 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 1.4mm x 1.25mm |
| Millicandela Rating | 4mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 650nm |
| Wavelength - Peak | 650nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | 15 mlm |
| Package / Case | 2.00mm L x 1.25mm W x 0.80mm H - 0805 (2012 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | 846; 2012 : 0805; ; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML 210VTT86 SML210VTT86 511 1289 1 ND 51112891ND 511-1289-1 |
SML-210VTT86 Specification Sheet
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86 (511-1289-1-ND) - Optoelectronics
Related parts Optoelectronics :LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
Order 'led 650nm red wtr clr 0805 smd - SML-210VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1289-1-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
Order 'led 650nm red wtr clr 0805 smd - SML-210VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1289-6-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
Order 'led 650nm red wtr clr 0805 smd - SML-210VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1289-2-ND.
LED 650NM RED WTR CLR 0603 SMD - SML-310VTT86
Order 'led 650nm red wtr clr 0603 smd - SML-310VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1301-1-ND.
LED 650NM RED WTR CLR 0603 SMD - SML-310VTT86
Order 'led 650nm red wtr clr 0603 smd - SML-310VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1301-6-ND.
LED 650NM RED WTR CLR 0603 SMD - SML-310VTT86
Order 'led 650nm red wtr clr 0603 smd - SML-310VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1301-2-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
Order 'led 660nm red wtr clr 0805 smd - SML-210LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1286-1-ND.
LED 630NM RED WTR CLR 0805 SMD - SML-211UTT86
Order 'led 630nm red wtr clr 0805 smd - SML-211UTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1292-1-ND.
LED 639NM RED WTR CLR 0805 SMD - SML-212VTT86
Order 'led 639nm red wtr clr 0805 smd - SML-212VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1295-1-ND.
LED 660NM RED WTR CLR 0603 SMD - SML-310LTT86
Order 'led 660nm red wtr clr 0603 smd - SML-310LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1298-1-ND.
LED 630NM RED WTR CLR 0603 SMD - SML-311UTT86
Order 'led 630nm red wtr clr 0603 smd - SML-311UTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1304-1-ND.
LED 630NM RED WTR CLR 0603 SMD - SML-511UWT86
Order 'led 630nm red wtr clr 0603 smd - SML-511UWT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1310-1-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
Order 'led 660nm red wtr clr 0805 smd - SML-210LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1286-6-ND.
LED 630NM RED WTR CLR 0805 SMD - SML-211UTT86
Order 'led 630nm red wtr clr 0805 smd - SML-211UTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1292-6-ND.
LED 639NM RED WTR CLR 0805 SMD - SML-212VTT86
Order 'led 639nm red wtr clr 0805 smd - SML-212VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1295-6-ND.
Send this link via E-Mail
Help With This Screen
