LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
| Digi-Key Part Number | 511-1285-1-ND |
1 25 100 250 500 1000 |
.30000 .14840 .12490 .10152 .09134 .08550 |
Extended Price
0.30 3.71 12.49 25.38 45.67 85.50 |
| Manufacturer Part Number | SML-210FTT86 | |||
| Description | LED 560NM GREEN WTR CLR 0805 SMD | |||
| Quantity Available | 1130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-210FTT86 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 1.4mm x 1.25mm |
| Millicandela Rating | 6.3mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 560nm |
| Wavelength - Peak | 560nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | 23 mlm |
| Package / Case | 2.00mm L x 1.25mm W x 0.80mm H - 0805 (2012 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | 846; 2012 : 0805; ; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML 210FTT86 SML210FTT86 511 1285 1 ND 51112851ND 511-1285-1 |
SML-210FTT86 Specification Sheet
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86 (511-1285-1-ND)
Related parts :LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1285-1-ND.
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1285-2-ND.
LED 560NM GREEN WTR CLR 0805 SMD - SML-210FTT86
Order 'led 560nm green wtr clr 0805 smd - SML-210FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1285-6-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-1-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1287-2-ND.
LED 555NM GREEN WTR CLR 0805 SMD - SML-210PTT86
Order 'led 555nm green wtr clr 0805 smd - SML-210PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1288-1-ND.
LED 555NM GREEN WTR CLR 0805 SMD - SML-210PTT86
Order 'led 555nm green wtr clr 0805 smd - SML-210PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1288-2-ND.
LED 570NM GREEN WTR CLR 0805 SMD - SML-210MTT86
Order 'led 570nm green wtr clr 0805 smd - SML-210MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-6-ND.
LED 555NM GREEN WTR CLR 0805 SMD - SML-210PTT86
Order 'led 555nm green wtr clr 0805 smd - SML-210PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1288-6-ND.
LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86
Order 'led 610nm orn wtr clr 0805 smd - SML-210DTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1284-1-ND.
LED 610NM ORN WTR CLR 0805 SMD - SML-210DTT86
Order 'led 610nm orn wtr clr 0805 smd - SML-210DTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1284-2-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
Order 'led 660nm red wtr clr 0805 smd - SML-210LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1286-1-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
Order 'led 660nm red wtr clr 0805 smd - SML-210LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1286-2-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
Order 'led 650nm red wtr clr 0805 smd - SML-210VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1289-1-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
Order 'led 650nm red wtr clr 0805 smd - SML-210VTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1289-2-ND.
Send this link via E-Mail
Help With This Screen
