LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86 - Optoelectronics
LEDs - <75mA, Discrete Yellow Rectangle, 2.3mm x 1.6mm 17 mlm 6.3mcd 2.1V Surface Mount Rohm Semiconductor SML-010YTT86
| Digi-Key Part Number | 511-1275-2-ND |
2500 5000 10000 |
.09800 .09100 .08800 |
Extended Price
245.00 455.00 880.00 |
| Manufacturer Part Number | SML-010YTT86 | |||
| Description | LED 3X2MM 585NM YEL WTR CLR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-010YTT86 |
| Vendor | Rohm Semiconductor |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 2.3mm x 1.6mm |
| Millicandela Rating | 6.3mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 110° |
| Lens Type | Clear |
| Luminous Flux | 17 mlm |
| Package / Case | 3.00mm L x 2.00mm W x 1.30mm H - 1206 (3216) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML 010YTT86 SML010YTT86 511 1275 2 ND 51112752ND 511-1275-2 |
SML-010YTT86 Specification Sheet
LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86 (511-1275-2-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Yellow Rectangle, 2.3mm x 1.6mm 17 mlm 6.3mcd 2.1V Surface Mount Rohm Semiconductor SML-010YTT86LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86
Order 'led 3x2mm 585nm yel wtr clr smd - SML-010YTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1275-1-ND.
LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86
Order 'led 3x2mm 585nm yel wtr clr smd - SML-010YTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1275-2-ND.
LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86
Order 'led 3x2mm 585nm yel wtr clr smd - SML-010YTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1275-6-ND.
LED 2X3MM 585NM YEL WTR CLR SMD - SML-LX23YC-TR
Order 'led 2x3mm 585nm yel wtr clr smd - SML-LX23YC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1340-1-ND.
LED 2X3MM 585NM YEL WTR CLR SMD - SML-LX23YC-TR
Order 'led 2x3mm 585nm yel wtr clr smd - SML-LX23YC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1340-2-ND.
LED 2X3MM 585NM YEL WTR CLR SMD - SML-LX23YC-TR
Order 'led 2x3mm 585nm yel wtr clr smd - SML-LX23YC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1340-6-ND.
LED 3X2MM 610NM ORN WTR CLR SMD - SML-010DTT86
Order 'led 3x2mm 610nm orn wtr clr smd - SML-010DTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1269-1-ND.
LED 3X2MM 610NM ORN WTR CLR SMD - SML-010DTT86
Order 'led 3x2mm 610nm orn wtr clr smd - SML-010DTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1269-2-ND.
LED 3X2MM 560NM GRN WTR CLR SMD - SML-010FTT86
Order 'led 3x2mm 560nm grn wtr clr smd - SML-010FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1270-1-ND.
LED 3X2MM 560NM GRN WTR CLR SMD - SML-010FTT86
Order 'led 3x2mm 560nm grn wtr clr smd - SML-010FTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1270-2-ND.
LED 3X2MM 660NM RED WTR CLR SMD - SML-010LTT86
Order 'led 3x2mm 660nm red wtr clr smd - SML-010LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1271-1-ND.
LED 3X2MM 660NM RED WTR CLR SMD - SML-010LTT86
Order 'led 3x2mm 660nm red wtr clr smd - SML-010LTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1271-2-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - SML-010MTT86
Order 'led 3x2mm 570nm grn wtr clr smd - SML-010MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1272-1-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - SML-010MTT86
Order 'led 3x2mm 570nm grn wtr clr smd - SML-010MTT86' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1272-2-ND.
LED 3X2MM 555NM GRN WTR CLR SMD - SML-010PTT86
Order 'led 3x2mm 555nm grn wtr clr smd - SML-010PTT86' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1273-1-ND.
Options for LEDs - <75mA, Discrete Yellow Rectangle, 2.3mm x 1.6mm 17 mlm 6.3mcd 2.1V Surface Mount Rohm Semiconductor SML-010YTT86
Send this link via E-Mail
Help With This Screen
