CAP CERM .01UF 10% 200V X7R 0805 - 08052C103KAT2A
10000pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C103KAT2A
| Digi-Key Part Number | 478-1345-1-ND |
10 100 500 1000 |
1.21000 .71500 .41250 .28600 |
Extended Price
12.10 71.50 206.25 286.00 |
| Manufacturer Part Number | 08052C103KAT2A | |||
| Description | CAP CERM .01UF 10% 200V X7R 0805 | |||
| Quantity Available | 42840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08052C103KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08052C103KAT2A 08052C103KAT2A 478 1345 1 ND 47813451ND 478-1345-1 |
08052C103KAT2A Specification Sheet
CAP CERM .01UF 10% 200V X7R 0805 - 08052C103KAT2A (478-1345-1-ND)
Related parts 10000pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C103KAT2ACAP CERM .01UF 10% 200V X7R 0805 - 08052C103KAT2A
Order 'cap cerm .01uf 10% 200v x7r 0805 - 08052C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1345-1-ND.
CAP CERM .01UF 10% 200V X7R 0805 - 08052C103KAT2A
Order 'cap cerm .01uf 10% 200v x7r 0805 - 08052C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1345-2-ND.
CAP CERM .01UF 10% 200V X7R 0805 - 08052C103KAT2A
Order 'cap cerm .01uf 10% 200v x7r 0805 - 08052C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1345-6-ND.
CAP CERM 220PF 10% 200V X7R 0805 - 08052C221KAT2A
Order 'cap cerm 220pf 10% 200v x7r 0805 - 08052C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1335-1-ND.
CAP CERM 220PF 10% 200V X7R 0805 - 08052C221KAT2A
Order 'cap cerm 220pf 10% 200v x7r 0805 - 08052C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1335-2-ND.
CAP CERM 220PF 10% 200V X7R 0805 - 08052C221KAT2A
Order 'cap cerm 220pf 10% 200v x7r 0805 - 08052C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1335-6-ND.
CAP CERM 330PF 10% 200V X7R 0805 - 08052C331KAT2A
Order 'cap cerm 330pf 10% 200v x7r 0805 - 08052C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1336-1-ND.
CAP CERM 330PF 10% 200V X7R 0805 - 08052C331KAT2A
Order 'cap cerm 330pf 10% 200v x7r 0805 - 08052C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1336-2-ND.
CAP CERM 330PF 10% 200V X7R 0805 - 08052C331KAT2A
Order 'cap cerm 330pf 10% 200v x7r 0805 - 08052C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1336-6-ND.
CAP CERM 470PF 10% 200V X7R 0805 - 08052C471KAT2A
Order 'cap cerm 470pf 10% 200v x7r 0805 - 08052C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1337-1-ND.
CAP CERM 470PF 10% 200V X7R 0805 - 08052C471KAT2A
Order 'cap cerm 470pf 10% 200v x7r 0805 - 08052C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1337-2-ND.
CAP CERM 470PF 10% 200V X7R 0805 - 08052C471KAT2A
Order 'cap cerm 470pf 10% 200v x7r 0805 - 08052C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1337-6-ND.
CAP CERM 680PF 10% 200V X7R 0805 - 08052C681KAT2A
Order 'cap cerm 680pf 10% 200v x7r 0805 - 08052C681KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1338-1-ND.
CAP CERM 680PF 10% 200V X7R 0805 - 08052C681KAT2A
Order 'cap cerm 680pf 10% 200v x7r 0805 - 08052C681KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1338-2-ND.
CAP CERM 680PF 10% 200V X7R 0805 - 08052C681KAT2A
Order 'cap cerm 680pf 10% 200v x7r 0805 - 08052C681KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1338-6-ND.
Options for 10000pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C103KAT2A
Send this link via E-Mail
Help With This Screen
