6800pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C682KAT2A
CAP CER 6800PF 10% 200V X7R 0805 - 08052C682KAT2A - Capacitors
| Digi-Key Part Number | 478-1344-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 08052C682KAT2A | |||
| Description | CAP CER 6800PF 10% 200V X7R 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08052C682KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08052C682KAT2A 08052C682KAT2A 478 1344 6 ND 47813446ND 478-1344-6 |
08052C682KAT2A Specification Sheet
CAP CER 6800PF 10% 200V X7R 0805 - 08052C682KAT2A (478-1344-6-ND) - Capacitors
Related parts 6800pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C682KAT2A6800pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C682KAT2A
Order 'cap cer 6800pf 10% 200v x7r 0805 - 08052C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1344-1-ND.
6800pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C682KAT2A
Order 'cap cer 6800pf 10% 200v x7r 0805 - 08052C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1344-2-ND.
6800pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C682KAT2A
Order 'cap cer 6800pf 10% 200v x7r 0805 - 08052C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1344-6-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0805 - 08052C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1339-1-ND.
1000pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0805 - 08052C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1339-2-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0805 - 08052C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1339-6-ND.
1500pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C152KAT2A
Order 'cap cer 1500pf 10% 200v x7r 0805 - 08052C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1340-1-ND.
1500pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C152KAT2A
Order 'cap cer 1500pf 10% 200v x7r 0805 - 08052C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1340-2-ND.
1500pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C152KAT2A
Order 'cap cer 1500pf 10% 200v x7r 0805 - 08052C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1340-6-ND.
2200pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C222KAT2A
Order 'cap cer 2200pf 10% 200v x7r 0805 - 08052C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1341-1-ND.
2200pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C222KAT2A
Order 'cap cer 2200pf 10% 200v x7r 0805 - 08052C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1341-2-ND.
2200pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C222KAT2A
Order 'cap cer 2200pf 10% 200v x7r 0805 - 08052C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1341-6-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C332KAT2A
Order 'cap cer 3300pf 10% 200v x7r 0805 - 08052C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1342-1-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C332KAT2A
Order 'cap cer 3300pf 10% 200v x7r 0805 - 08052C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1342-2-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C332KAT2A
Order 'cap cer 3300pf 10% 200v x7r 0805 - 08052C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1342-6-ND.
Options for 6800pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 200V 08052C682KAT2A
Send this link via E-Mail
Help With This Screen
