LED 3MM 660NM RED WATER CLEAR - SLA-370LT3F
| Digi-Key Part Number | 511-1190-ND |
1 25 100 250 500 1000 5000 |
.53000 .26120 .21250 .19116 .17896 .16902 .15152 |
Extended Price
0.53 6.53 21.25 47.79 89.48 169.02 757.60 |
| Manufacturer Part Number | SLA-370LT3F | |||
| Description | LED 3MM 660NM RED WATER CLEAR | |||
| Quantity Available | 2436 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLA-370LT3F |
| Vendor | ROHM |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 660 nm [Typ] |
| Luminous Intensity | 100.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.750 V [Typ] |
| Viewing Angle | 25° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Diameter | 3.0000 mm [Typ] |
| Height | 5.200 mm [Typ] |
| LED Material | GaAlAs |
| Peak Current | 75.0 mA [Typ] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2337 [Nom] |
| Typical Intensity Group | 100 ~ 199mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLA 370LT3F SLA370LT3F 511 1190 ND 5111190ND 511-1190 |
SLA-370LT3F Specification Sheet
LED 3MM 660NM RED WATER CLEAR - SLA-370LT3F (511-1190-ND)
Related parts:LED 3MM 660NM RED WATER CLEAR - SLA-370LT3F
Order 'led 3mm 660nm red water clear - SLA-370LT3F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1190-ND.
LED 3.1MM 660NM RED WATER CLEAR - SLA-360LT3F
Order 'led 3.1mm 660nm red water clear - SLA-360LT3F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1188-ND.
LED 3MM 563NM GREEN WATER CLEAR - SLA-370MT3F
Order 'led 3mm 563nm green water clear - SLA-370MT3F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1191-ND.
LED 3MM 645NM RED WATER CLEAR - HLMP-K105
Order 'led 3mm 645nm red water clear - HLMP-K105' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1314-ND.
LED 5MM 660NM HI RED WATER CLEAR - SLA-560LT3F
Order 'led 5mm 660nm hi red water clear - SLA-560LT3F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1192-ND.
LED 5MM 660NM HI RED WATER CLEAR - SLA-570LT3F
Order 'led 5mm 660nm hi red water clear - SLA-570LT3F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1194-ND.
LED 5MM 660NM HI RED WATER CLEAR - SLA-580LT3F
Order 'led 5mm 660nm hi red water clear - SLA-580LT3F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1196-ND.
LED SS 5MM 660NM RED WATER CLEAR - WP7113SRC/DU
Order 'led ss 5mm 660nm red water clear - WP7113SRC/DU' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1274-ND.
LED 3MM 583NM YELLOW WATER CLEAR - HLMP-1440
Order 'led 3mm 583nm yellow water clear - HLMP-1440' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1300-ND.
LED 3MM 565NM GREEN WATER CLEAR - HLMP-1540
Order 'led 3mm 565nm green water clear - HLMP-1540' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1301-ND.
LED 5MM 645NM RED WATER CLEAR - HLMP-D105
Order 'led 5mm 645nm red water clear - HLMP-D105' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1344-ND.
LED 5MM 639NM RED WATER CLEAR - HLMP-ED16-TW000
Order 'led 5mm 639nm red water clear - HLMP-ED16-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1366-ND.
LED 5MM 639NM RED WATER CLEAR - HLMP-ED25-TW000
Order 'led 5mm 639nm red water clear - HLMP-ED25-TW000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1369-ND.
LED 5MM 639NM RED WATER CLEAR - HLMP-ED31-RU000
Order 'led 5mm 639nm red water clear - HLMP-ED31-RU000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1371-ND.
LED 5MM 639NM RED WATER CLEAR - HLMP-ED31-SV000
Order 'led 5mm 639nm red water clear - HLMP-ED31-SV000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1372-ND.
Send this link via E-Mail
Help With This Screen