Keywords:





LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z - Optoelectronics

LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-Q2T1-24-Z

Digi-Key Part Number 475-1146-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLO T776-Q2T1-24-Z
DescriptionLED ORANGE REV GLWNG 606NM SMD
Quantity Available Non-Stock
All prices are in USD

Purchase LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-Q2T1-24-Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-Q2T1-24-Z
Technical/Catalog InformationLO T776-Q2T1-24-Z
VendorOSRAM Opto Semiconductors Inc (VA)
CategoryOptoelectronics
ColorOrange
Lens Style/SizeRound, 2.4mm
Millicandela Rating223mcd
Voltage - Forward (Vf) Typ2.0V
Wavelength - Dominant606nm
Wavelength - Peak610nm
Current - Test20mA
Viewing Angle120°
Lens TypeClear
Luminous Flux665 mlm
Package / CasePLCC-2
Mounting TypeSurface Mount, Bottom Entry
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LO T776 Q2T1 24 Z
LO T776Q2T124Z
475 1146 1 ND
47511461ND
475-1146-1

LO T776-Q2T1-24-Z Specification Sheet

Image of LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z

LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z (475-1146-1-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-Q2T1-24-Z
LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z
 Order 'led orange rev glwng 606nm smd - LO T776-Q2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1146-1-ND.
LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z
 Order 'led orange rev glwng 606nm smd - LO T776-Q2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1146-2-ND.
LED ORANGE REV GULWING 606NM SMD - LO T776-R2T1-24
 Order 'led orange rev gulwing 606nm smd - LO T776-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1028-1-ND.
LED ORANGE REV GULWING 606NM SMD - LO T776-R2T1-24
 Order 'led orange rev gulwing 606nm smd - LO T776-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1028-2-ND.
LED ORANGE 606NM CLR 2-PLCC SMD - LO T676-Q2T1-24-Z
 Order 'led orange 606nm clr 2-plcc smd - LO T676-Q2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1131-1-ND.
LED ORANGE 606NM CLR 2-PLCC SMD - LO T676-Q2T1-24-Z
 Order 'led orange 606nm clr 2-plcc smd - LO T676-Q2T1-24-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1131-2-ND.
LED 606NM ORANGE CLEAR RA SMD - LO A676-Q2T1-24-0-20-R33-Z
 Order 'led 606nm orange clear ra smd - LO A676-Q2T1-24-0-20-R33-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1418-2-ND.
LED TOPLED 606NM ORANGE CLR SMD - LO M676-Q2T1-24-0-20-R18-Z
 Order 'led topled 606nm orange clr smd - LO M676-Q2T1-24-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2484-2-ND.
LED SIDELED 606NM ORANGE CLR SMD - LO Y876-Q2T1-24-0-20-R18-Z
 Order 'led sideled 606nm orange clr smd - LO Y876-Q2T1-24-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1266-2-ND.
LED SIDELED 606NM ORANGE CLR SMD - LO Y876-Q2T1-24-0-20-R18-Z
 Order 'led sideled 606nm orange clr smd - LO Y876-Q2T1-24-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1266-1-ND.
LED SIDELED 606NM ORANGE CLR SMD - LO Y876-Q2T1-24-0-20-R18-Z
 Order 'led sideled 606nm orange clr smd - LO Y876-Q2T1-24-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1266-6-ND.
LED 606NM ORANGE CLEAR RA SMD - LO A676-Q2T1-24-0-20-R33-Z
 Order 'led 606nm orange clear ra smd - LO A676-Q2T1-24-0-20-R33-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1418-1-ND.
LED 606NM ORANGE CLEAR RA SMD - LO A676-Q2T1-24-0-20-R33-Z
 Order 'led 606nm orange clear ra smd - LO A676-Q2T1-24-0-20-R33-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1418-6-ND.
LED TOPLED 606NM ORANGE CLR SMD - LO M676-Q2T1-24-0-20-R18-Z
 Order 'led topled 606nm orange clr smd - LO M676-Q2T1-24-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2484-1-ND.
LED TOPLED 606NM ORANGE CLR SMD - LO M676-Q2T1-24-0-20-R18-Z
 Order 'led topled 606nm orange clr smd - LO M676-Q2T1-24-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2484-6-ND.

Options for LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-Q2T1-24-Z
Send this link via E-Mail
Help With This Screen

LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED ORANGE PCB RA 3MM - 551-2507 Next: LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z
LED ORANGE REV GLWNG 606NM SMD - LO T776-Q2T1-24-Z