LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-BACB-35-L-Z
| Digi-Key Part Number | 475-1143-1-ND |
1 10 100 500 |
.99000 .82500 .66000 .57750 |
Extended Price
0.99 8.25 66.00 288.75 |
| Manufacturer Part Number | LT E63C-BACB-35-L-Z | |||
| Description | LED TRUEGRN 520NM CLR 4-PLCC SMD | |||
| Quantity Available | 1186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT E63C-BACB-35-L-Z |
| Vendor | Osram |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 4-PLCC |
| LED Color | Green |
| Test Current | 30.0 mA [Nom] |
| Wavelength | 520 nm [Typ] |
| Luminous Intensity | 3.15 cd [Typ] |
| Forward Voltage (Vf) | 3.800 V [Typ] |
| Viewing Angle | 20° [Typ] |
| Lens Type | Diffused, Clear |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Cut Tape |
| Height | 3.500 mm [Typ] |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| LED Material | InGaN |
| Mfr. LED Color | Green, True |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT E63C BACB 35 L Z LT E63CBACB35LZ 475 1143 1 ND 47511431ND 475-1143-1 |
LT E63C-BACB-35-L-Z Specification Sheet
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-BACB-35-L-Z (475-1143-1-ND)
Related parts :LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-BACB-35-L-Z
Order 'led truegrn 520nm clr 4-plcc smd - LT E63C-BACB-35-L-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1143-1-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-BACB-35-L-Z
Order 'led truegrn 520nm clr 4-plcc smd - LT E63C-BACB-35-L-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1143-2-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-BACB-35-L-Z
Order 'led truegrn 520nm clr 4-plcc smd - LT E63C-BACB-35-L-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1143-6-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-ABCA-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E63C-ABCA-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1025-1-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-ABCA-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E63C-ABCA-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1025-2-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E63C-ABCA-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E63C-ABCA-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1025-6-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E67C-T2V1-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E67C-T2V1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1016-1-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E67C-T2V1-35
Order 'led truegrn 520nm clr 4-plcc smd - LT E67C-T2V1-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1016-2-ND.
LED TRUEGRN 520NM CLR 4-PLCC SMD - LT E67C-T2V1-35-Z
Order 'led truegrn 520nm clr 4-plcc smd - LT E67C-T2V1-35-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1141-1-ND.
LED VERDGRN 501NM CLR 4-PLCC SMD - LV E63C-ABCA-35
Order 'led verdgrn 501nm clr 4-plcc smd - LV E63C-ABCA-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1026-1-ND.
LED VERDGRN 501NM CLR 4-PLCC SMD - LV E63C-ABCA-35
Order 'led verdgrn 501nm clr 4-plcc smd - LV E63C-ABCA-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1026-2-ND.
LED VERDGRN 501NM CLR 4-PLCC SMD - LV E63C-ABCA-35
Order 'led verdgrn 501nm clr 4-plcc smd - LV E63C-ABCA-35' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1026-6-ND.
LED ORANGE 610NM CLR 4-PLCC SMD - LO E67B-U2AA-24-1
Order 'led orange 610nm clr 4-plcc smd - LO E67B-U2AA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1012-1-ND.
LED ORANGE 610NM CLR 4-PLCC SMD - LO E67B-U2AA-24-1
Order 'led orange 610nm clr 4-plcc smd - LO E67B-U2AA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1012-2-ND.
LED YELLOW 594NM CLR 4-PLCC SMD - LY E67B-U2AA-26-1
Order 'led yellow 594nm clr 4-plcc smd - LY E67B-U2AA-26-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1014-1-ND.
Send this link via E-Mail
Help With This Screen