LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35
LED TRUE GRN 528NM CLEAR RA SMD - LT A67C-S2U1-35 - Optoelectronics
| Digi-Key Part Number | 475-1046-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT A67C-S2U1-35 | |||
| Description | LED TRUE GRN 528NM CLEAR RA SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35
| Technical/Catalog Information | LT A67C-S2U1-35 |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 392mcd |
| Voltage - Forward (Vf) Typ | 3.5V |
| Wavelength - Dominant | 528nm |
| Wavelength - Peak | 523nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 1.1 lm |
| Package / Case | 4.00mm L x 3.60mm W x 4.00mm H |
| Mounting Type | Surface Mount, Right Angle |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT A67C S2U1 35 LT A67CS2U135 475 1046 1 ND 47510461ND 475-1046-1 |
LED TRUE GRN 528NM CLEAR RA SMD - LT A67C-S2U1-35 (475-1046-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35
Order 'led true grn 528nm clear ra smd - LT A67C-S2U1-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1046-1-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35
Order 'led true grn 528nm clear ra smd - LT A67C-S2U1-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1046-6-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.2 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35-Z
Order 'led true grn 528nm clear ra smd - LT A67C-S2U1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1164-1-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.2 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35-Z
Order 'led true grn 528nm clear ra smd - LT A67C-S2U1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1164-6-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc LT A67C-S2U1-35
Order 'led true grn 528nm clear ra smd - LT A67C-S2U1-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1046-2-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.2 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc LT A67C-S2U1-35-Z
Order 'led true grn 528nm clear ra smd - LT A67C-S2U1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1164-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.7mm x 0.7mm 230 mlm 79mcd 3.4V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT Y87S-P1Q2-35
Order 'led true grn 528nm clr ra smd - LT Y87S-P1Q2-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1054-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.7mm x 0.7mm 230 mlm 79mcd 3.4V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT Y87S-P1Q2-35
Order 'led true grn 528nm clr ra smd - LT Y87S-P1Q2-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1054-6-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount OSRAM Opto Semiconductors Inc (VA) LT T67C-S2U1-35
Order 'led true grn 528nm clr 2plcc smd - LT T67C-S2U1-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1008-1-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.2 lm 392mcd 3.5V Surface Mount OSRAM Opto Semiconductors Inc (VA) LT T67C-S2U1-35-Z
Order 'led true grn 528nm clr 2plcc smd - LT T67C-S2U1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1136-1-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.2 lm 392mcd 3.5V Surface Mount OSRAM Opto Semiconductors Inc (VA) LT T67C-S2U1-35-Z
Order 'led true grn 528nm clr 2plcc smd - LT T67C-S2U1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1136-6-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.7mm x 0.7mm 230 mlm 79mcd 3.4V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc LT Y87S-P1Q2-35
Order 'led true grn 528nm clr ra smd - LT Y87S-P1Q2-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1054-2-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount OSRAM Opto Semiconductors Inc LT T67C-S2U1-35
Order 'led true grn 528nm clr 2plcc smd - LT T67C-S2U1-35' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1008-2-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.2 lm 392mcd 3.5V Surface Mount OSRAM Opto Semiconductors Inc LT T67C-S2U1-35-Z
Order 'led true grn 528nm clr 2plcc smd - LT T67C-S2U1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1136-2-ND.
LEDs - <75mA, Discrete Green Round, 2.4mm 1.68 lm 562mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2529-1-ND.
Options for LEDs - <75mA, Discrete Green Round, 2.4mm 1.1 lm 392mcd 3.5V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LT A67C-S2U1-35
Send this link via E-Mail
Help With This Screen
