LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1
LEDs - <75mA, Discrete Red Round, 2.4mm 350 mlm 126mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-Q1R2-1
| Digi-Key Part Number | 475-1030-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LS T776-Q1R2-1 | |||
| Description | LED SUP RED REV GULWNG 633NM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - <75mA, Discrete Red Round, 2.4mm 350 mlm 126mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-Q1R2-1
| Technical/Catalog Information | LS T776-Q1R2-1 |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 126mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 633nm |
| Wavelength - Peak | 645nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 350 mlm |
| Package / Case | PLCC-2 |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LS T776 Q1R2 1 LS T776Q1R21 475 1030 1 ND 47510301ND 475-1030-1 |
LS T776-Q1R2-1 Specification Sheet
LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1 (475-1030-1-ND)
Related parts LEDs - <75mA, Discrete Red Round, 2.4mm 350 mlm 126mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-Q1R2-1LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1
Order 'led sup red rev gulwng 633nm smd - LS T776-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1030-1-ND.
LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1
Order 'led sup red rev gulwng 633nm smd - LS T776-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1030-2-ND.
LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1-Z
Order 'led sup red rev gulwng 633nm smd - LS T776-Q1R2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1148-1-ND.
LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1-Z
Order 'led sup red rev gulwng 633nm smd - LS T776-Q1R2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1148-2-ND.
LED SUP RED REV GULWNG 633NM SMD - LS T776-Q1R2-1-Z
Order 'led sup red rev gulwng 633nm smd - LS T776-Q1R2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1148-6-ND.
LED SUP RED 633NM CLR 2-PLCC SMD - LS T676-Q1R2-1
Order 'led sup red 633nm clr 2-plcc smd - LS T676-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1005-1-ND.
LED SUP RED 633NM CLR 2-PLCC SMD - LS T676-Q1R2-1
Order 'led sup red 633nm clr 2-plcc smd - LS T676-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1005-2-ND.
LED SUP RED 633NM CLR RA SMD - LS Y876-Q1R2-1
Order 'led sup red 633nm clr ra smd - LS Y876-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1050-1-ND.
LED SUP RED 633NM CLR RA SMD - LS Y876-Q1R2-1
Order 'led sup red 633nm clr ra smd - LS Y876-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1050-2-ND.
LED SUP RED 633NM CLR RA SMD - LS Y876-Q1R2-1
Order 'led sup red 633nm clr ra smd - LS Y876-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1050-6-ND.
LED TOPLED 633NM SUP RED CLR SMD - LS T776-P2S1-1-0-20-R18-Z
Order 'led topled 633nm sup red clr smd - LS T776-P2S1-1-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2517-2-ND.
LED TOPLED 633NM SUP RED CLR SMD - LS T776-P2S1-1-0-20-R18-Z
Order 'led topled 633nm sup red clr smd - LS T776-P2S1-1-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2517-1-ND.
LED TOPLED 633NM SUP RED CLR SMD - LS T776-P2S1-1-0-20-R18-Z
Order 'led topled 633nm sup red clr smd - LS T776-P2S1-1-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2517-6-ND.
LED SUP RED 645NM CLR 2-PLCC SMD - LS T676-Q1R2-1-Z
Order 'led sup red 645nm clr 2-plcc smd - LS T676-Q1R2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1133-1-ND.
LED SUP RED 645NM CLR 2-PLCC SMD - LS T676-Q1R2-1-Z
Order 'led sup red 645nm clr 2-plcc smd - LS T676-Q1R2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1133-2-ND.
Options for LEDs - <75mA, Discrete Red Round, 2.4mm 350 mlm 126mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-Q1R2-1
Send this link via E-Mail
Help With This Screen
