LEDs - <75mA, Discrete Orange Round, 2.4mm 690 mlm 248mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-R2T1-24
LED ORANGE REV GULWING 606NM SMD - LO T776-R2T1-24 - Optoelectronics
| Digi-Key Part Number | 475-1028-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LO T776-R2T1-24 | |||
| Description | LED ORANGE REV GULWING 606NM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LO T776-R2T1-24 |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 248mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 606nm |
| Wavelength - Peak | 610nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 690 mlm |
| Package / Case | PLCC-2 |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
LO T776 R2T1 24 LO T776R2T124 475 1028 1 ND 47510281ND 475-1028-1 |
LO T776-R2T1-24 Specification Sheet
LED ORANGE REV GULWING 606NM SMD - LO T776-R2T1-24 (475-1028-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Orange Round, 2.4mm 690 mlm 248mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-R2T1-24LEDs - <75mA, Discrete Orange Round, 2.4mm 690 mlm 248mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-R2T1-24
Order 'led orange rev gulwing 606nm smd - LO T776-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1028-1-ND.
LEDs - <75mA, Discrete Orange Round, 2.4mm 690 mlm 248mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc LO T776-R2T1-24
Order 'led orange rev gulwing 606nm smd - LO T776-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1028-2-ND.
LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-Q2T1-24-Z
Order 'led orange rev glwng 606nm smd - LO T776-Q2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1146-1-ND.
LEDs - <75mA, Discrete Orange Round, 2.4mm 665 mlm 223mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc LO T776-Q2T1-24-Z
Order 'led orange rev glwng 606nm smd - LO T776-Q2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1146-2-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.5mm x 1mm 760 mlm 248mcd 2.0V Surface Mount OSRAM Opto Semiconductors Inc (VA) LO M676-R2T1-24-Z
Order 'led mini topled orange 606nm smd - LO M676-R2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2742-1-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.5mm x 1mm 760 mlm 248mcd 2.0V Surface Mount OSRAM Opto Semiconductors Inc LO M676-R2T1-24-Z
Order 'led mini topled orange 606nm smd - LO M676-R2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2742-2-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.5mm x 1mm 760 mlm 248mcd 2.0V Surface Mount OSRAM Opto Semiconductors Inc (VA) LO M676-R2T1-24-Z
Order 'led mini topled orange 606nm smd - LO M676-R2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2742-6-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.7mm x 0.7mm 740 mlm 248mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LO Y876-R2T1-24
Order 'led orange 606nm clear ra smd - LO Y876-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1049-1-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.7mm x 0.7mm 740 mlm 248mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc LO Y876-R2T1-24
Order 'led orange 606nm clear ra smd - LO Y876-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1049-2-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.7mm x 0.7mm 740 mlm 248mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LO Y876-R2T1-24
Order 'led orange 606nm clear ra smd - LO Y876-R2T1-24' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1049-6-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.7mm x 0.7mm 760 mlm 248mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LO Y876-R2T1-24-Z
Order 'led orange 606nm clear ra smd - LO Y876-R2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1167-1-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.7mm x 0.7mm 760 mlm 248mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc LO Y876-R2T1-24-Z
Order 'led orange 606nm clear ra smd - LO Y876-R2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1167-2-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.7mm x 0.7mm 760 mlm 248mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LO Y876-R2T1-24-Z
Order 'led orange 606nm clear ra smd - LO Y876-R2T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1167-6-ND.
LEDs - <75mA, Discrete Orange Round, 2.4mm 760 mlm 268mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-S1T1-24-Z
Order 'led topled orange 606nm rg smd - LO T776-S1T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2698-1-ND.
LEDs - <75mA, Discrete Orange Round, 2.4mm 760 mlm 268mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc LO T776-S1T1-24-Z
Order 'led topled orange 606nm rg smd - LO T776-S1T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2698-2-ND.
Options for LEDs - <75mA, Discrete Orange Round, 2.4mm 690 mlm 248mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LO T776-R2T1-24
Send this link via E-Mail
Help With This Screen
