LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1 - Optoelectronics
LEDs - <75mA, Discrete Amber Round, 2.4mm 550 mlm 196mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-R1S2-1
| Digi-Key Part Number | 475-1027-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LA T776-R1S2-1 | |||
| Description | LED AMBER REV GULWING 615NM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - <75mA, Discrete Amber Round, 2.4mm 550 mlm 196mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-R1S2-1
| Technical/Catalog Information | LA T776-R1S2-1 |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 196mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 615nm |
| Wavelength - Peak | 622nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 550 mlm |
| Package / Case | PLCC-2 |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LA T776 R1S2 1 LA T776R1S21 475 1027 1 ND 47510271ND 475-1027-1 |
LA T776-R1S2-1 Specification Sheet
LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1 (475-1027-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Amber Round, 2.4mm 550 mlm 196mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-R1S2-1LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1
Order 'led amber rev gulwing 615nm smd - LA T776-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1027-1-ND.
LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1
Order 'led amber rev gulwing 615nm smd - LA T776-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1027-2-ND.
LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1-Z
Order 'led amber rev gulwing 615nm smd - LA T776-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1145-1-ND.
LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1-Z
Order 'led amber rev gulwing 615nm smd - LA T776-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1145-2-ND.
LED AMBER REV GULWING 615NM SMD - LA T776-R1S2-1-Z
Order 'led amber rev gulwing 615nm smd - LA T776-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1145-6-ND.
LED AMBER 615NM CLEAR RA SMD - LA A676-R1S2-1
Order 'led amber 615nm clear ra smd - LA A676-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1040-1-ND.
LED AMBER 615NM CLEAR RA SMD - LA A676-R1S2-1
Order 'led amber 615nm clear ra smd - LA A676-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1040-2-ND.
LED AMBER 615NM CLEAR RA SMD - LA A676-R1S2-1
Order 'led amber 615nm clear ra smd - LA A676-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1040-6-ND.
LED AMBER 615NM CLEAR RA SMD - LA Y876-R1S2-1
Order 'led amber 615nm clear ra smd - LA Y876-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1048-1-ND.
LED AMBER 615NM CLEAR RA SMD - LA Y876-R1S2-1
Order 'led amber 615nm clear ra smd - LA Y876-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1048-2-ND.
LED AMBER 615NM CLEAR RA SMD - LA Y876-R1S2-1
Order 'led amber 615nm clear ra smd - LA Y876-R1S2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1048-6-ND.
LED AMBER 615NM CLEAR 2-PLCC SMD - LA T676-R1S2-1-Z
Order 'led amber 615nm clear 2-plcc smd - LA T676-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1130-1-ND.
LED AMBER 615NM CLEAR 2-PLCC SMD - LA T676-R1S2-1-Z
Order 'led amber 615nm clear 2-plcc smd - LA T676-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1130-2-ND.
LED AMBER 615NM CLEAR RA SMD - LA A676-R1S2-1-Z
Order 'led amber 615nm clear ra smd - LA A676-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1158-1-ND.
LED AMBER 615NM CLEAR RA SMD - LA A676-R1S2-1-Z
Order 'led amber 615nm clear ra smd - LA A676-R1S2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1158-2-ND.
Options for LEDs - <75mA, Discrete Amber Round, 2.4mm 550 mlm 196mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-R1S2-1
Send this link via E-Mail
Help With This Screen
