LED AMBER 622NM CLEAR 2-PLCC SMD - LA T676-R1S2-1 - Optoelectronics
| Digi-Key Part Number | 475-1002-1-ND |
1 10 100 500 |
.23000 .19500 .15600 .13650 |
Extended Price
0.23 1.95 15.60 68.25 |
| Manufacturer Part Number | LA T676-R1S2-1 | |||
| Description | LED AMBER 622NM CLEAR 2-PLCC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LA T676-R1S2-1 |
| Vendor | Osram Opto Semiconductors Inc. (VA) |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 196mcd |
| Voltage Rating | 2.0V |
| Package / Case | PLCC-2 |
| Packaging | Cut Tape (CT) |
| Wavelength | 617nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 600 mlm |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LA T676 R1S2 1 LA T676R1S21 475 1002 1 ND 47510021ND 475-1002-1 |
LA T676-R1S2-1 Specification Sheet
LED AMBER 622NM CLEAR 2-PLCC SMD - LA T676-R1S2-1 (475-1002-1-ND) - Optoelectronics
Related parts Optoelectronics :LED AMBER 622NM CLEAR 2-PLCC SMD - LA T676-R1S2-1
Order 'led amber 622nm clear 2-plcc smd - LA T676-R1S2-1' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1002-1-ND.
LED AMBER 622NM CLEAR 2-PLCC SMD - LA T676-R1S2-1
Order 'led amber 622nm clear 2-plcc smd - LA T676-R1S2-1' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1002-2-ND.
LED AMBER 622NM CLEAR 2-PLCC SMD - LA T676-R1S2-1-Z
Order 'led amber 622nm clear 2-plcc smd - LA T676-R1S2-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1130-1-ND.
LED AMBER 622NM CLEAR 2-PLCC SMD - LA T676-R1S2-1-Z
Order 'led amber 622nm clear 2-plcc smd - LA T676-R1S2-1-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1130-2-ND.
LED AMBER 624NM CLEAR 2-PLCC SMD - LA T68B-T2V1-24
Order 'led amber 624nm clear 2-plcc smd - LA T68B-T2V1-24' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1063-1-ND.
LED AMBER 624NM CLEAR 2-PLCC SMD - LA T68B-T2V1-24
Order 'led amber 624nm clear 2-plcc smd - LA T68B-T2V1-24' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1063-2-ND.
LED AMBER 624NM CLEAR 2-PLCC SMD - LA T68B-T2V1-24-Z
Order 'led amber 624nm clear 2-plcc smd - LA T68B-T2V1-24-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1176-1-ND.
LED AMBER 624NM CLEAR 2-PLCC SMD - LA T68B-T2V1-24-Z
Order 'led amber 624nm clear 2-plcc smd - LA T68B-T2V1-24-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1176-2-ND.
LED YELLOW 591NM CLR 2-PLCC SMD - LY T676-R1S2-26
Order 'led yellow 591nm clr 2-plcc smd - LY T676-R1S2-26' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1006-1-ND.
LED YELLOW 591NM CLR 2-PLCC SMD - LY T676-R1S2-26
Order 'led yellow 591nm clr 2-plcc smd - LY T676-R1S2-26' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1006-2-ND.
LED AMBER 624NM CLEAR 4-PLCC SMD - LA E67B-U2AA-24-1
Order 'led amber 624nm clear 4-plcc smd - LA E67B-U2AA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1011-1-ND.
LED AMBER 624NM CLEAR 4-PLCC SMD - LA E67B-U2AA-24-1
Order 'led amber 624nm clear 4-plcc smd - LA E67B-U2AA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1011-2-ND.
LED AMBER 624NM CLEAR 4-PLCC SMD - LA E65B-ABCA-24-1
Order 'led amber 624nm clear 4-plcc smd - LA E65B-ABCA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1019-1-ND.
LED AMBER 624NM CLEAR 4-PLCC SMD - LA E65B-ABCA-24-1
Order 'led amber 624nm clear 4-plcc smd - LA E65B-ABCA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1019-2-ND.
LED AMBER 624NM CLEAR 4-PLCC SMD - LA E65B-ABCA-24-1
Order 'led amber 624nm clear 4-plcc smd - LA E65B-ABCA-24-1' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1019-6-ND.
Send this link via E-Mail
Help With This Screen