LEDs - <75mA, Discrete Orange Rectangle, 2mm x 1mm 13 mlm, 10 mlm 3mcd 2.2V Surface Mount, Right Angle Stanley Electric Co (VA) AA1101F-TR
LED ORANGE CLEAR RIGHT ANGLE SMD - AA1101F-TR - Optoelectronics
| Digi-Key Part Number | 404-1064-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AA1101F-TR | |||
| Description | LED ORANGE CLEAR RIGHT ANGLE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA1101F-TR |
| Vendor | Stanley Electric Co (VA) |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Rectangle, 2mm x 1mm |
| Millicandela Rating | 3mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 606nm |
| Wavelength - Peak | 605nm |
| Current - Test | 20mA |
| Viewing Angle | 141°, 123° |
| Lens Type | Clear |
| Luminous Flux | 13 mlm, 10 mlm |
| Package / Case | 1208 (3020 Metric) - 3.00mm L x 2.00mm W x 1.00mm H |
| Mounting Type | Surface Mount, Right Angle |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA1101F TR AA1101FTR 404 1064 1 ND 40410641ND 404-1064-1 |
AA1101F-TR Specification Sheet
LED ORANGE CLEAR RIGHT ANGLE SMD - AA1101F-TR (404-1064-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Orange Rectangle, 2mm x 1mm 13 mlm, 10 mlm 3mcd 2.2V Surface Mount, Right Angle Stanley Electric Co (VA) AA1101F-TRLEDs - <75mA, Discrete Orange Rectangle, 2mm x 1mm 13 mlm, 10 mlm 3mcd 2.2V Surface Mount, Right Angle Stanley Electric Co (VA) AA1101F-TR
Order 'led orange clear right angle smd - AA1101F-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1064-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1mm 24 mlm, 19 mlm 5.2mcd 2.1V Surface Mount, Right Angle Stanley Electric Co PG1101F-TR
Order 'led green clear right angle smd - PG1101F-TR' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1067-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.7mm x 0.6mm 145 mlm 40mcd 3.3V Surface Mount, Right Angle Stanley Electric Co DG1113F-TR
Order 'led green right angle smd - DG1113F-TR' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1075-2-ND.
LEDs - <75mA, Discrete Green, Yellow Rectangle, 2mm x 1mm 24 mlm Green, 14 mlm Yellow 5.2mcd Green, 3mcd Yellow 2.1V Green, 2.2V Yellow Surface Mount, Right Angle Stanley Electric Co (VA) AYPG1211F-TR
Order 'led yellow/green bi-color smd - AYPG1211F-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1088-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 220 mlm 70mcd 2.0V Surface Mount Stanley Electric Co (VA) FR1104B-TR
Order 'led 645nm red clear 2-plcc smd - FR1104B-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1161-1-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 2.5mm x 2mm 24 mlm Green, 66 mlm Red 4.8mcd Green, 12.8mcd Red 2.1V Green, 1.7V Red Surface Mount Stanley Electric Co (VA) BRPG1201W-TR
Order 'led red/green bi-color smd - BRPG1201W-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1079-1-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 1.5mm x 1.2mm 36 mlm Green, 54 mlm Red 6.4mcd Green, 11.7mcd Red 2.1V Green, 1.7V Red Surface Mount Stanley Electric Co (VA) BRPG1211C-TR
Order 'led red/green bi-color smd - BRPG1211C-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1086-1-ND.
LEDs - <75mA, Discrete Green, Yellow Rectangle, 2mm x 1mm 24 mlm Green, 14 mlm Yellow 5.2mcd Green, 3mcd Yellow 2.1V Green, 2.2V Yellow Surface Mount, Right Angle Stanley Electric Co AYPG1211F-TR
Order 'led yellow/green bi-color smd - AYPG1211F-TR' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1088-2-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.2mm x 0.8mm 16 mlm, 16 mlm 3.4mcd 2.2V Surface Mount Stanley Electric Co (VA) AA1111C-TR
Order 'led orange 0603 smd - AA1111C-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1001-1-ND.
LEDs - <75mA, Discrete Orange Rectangle, 1.2mm x 0.8mm 269 mlm, 303 mlm 65mcd 1.9V Surface Mount Stanley Electric Co (VA) FA1111C-TR
Order 'led orange 650nm 0603 smd - FA1111C-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1007-1-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1mm 9 mlm 3mcd 2.0V Surface Mount, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMD12-21VYC/TR8
Order 'led yellow clr right angle smd - CMD12-21VYC/TR8' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L62107TR-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1mm 75 mlm 24mcd 1.7V Surface Mount, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMD12-21SRC/TR8
Order 'led red clr right angle smd - CMD12-21SRC/TR8' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L62111CT-ND.
LEDs - <75mA, Discrete Yellow Round, 1.6mm 8 mlm 20mcd 2.2V Surface Mount, Bottom Entry Stanley Electric Co (VA) HAY1105W-TR
Order 'led yellow clear 1206 smd - HAY1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1035-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1.5mm 61 mlm 12.8mcd 1.7V Surface Mount Stanley Electric Co (VA) BR1101W-TR
Order 'led red clear 1206 smd - BR1101W-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1042-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 21 mlm, 19 mlm 4.8mcd 2.1V Surface Mount Stanley Electric Co (VA) PG1101W-TR
Order 'led green clear 1206 smd - PG1101W-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1046-1-ND.
Options for LEDs - <75mA, Discrete Orange Rectangle, 2mm x 1mm 13 mlm, 10 mlm 3mcd 2.2V Surface Mount, Right Angle Stanley Electric Co (VA) AA1101F-TR
Send this link via E-Mail
Help With This Screen
