LED RED CLEAR 1206 SMD - HKR1105W-TR - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 404-1032-1-ND |
1 25 100 250 500 1000 |
.89000 .43200 .32530 .29564 .26596 .24898 |
Extended Price
0.89 10.80 32.53 73.91 132.98 248.98 |
| Manufacturer Part Number | HKR1105W-TR | |||
| Description | LED RED CLEAR 1206 SMD | |||
| Quantity Available | 2026 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HKR1105W-TR |
| Vendor | Stanley Electric Sales of America |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 1206 (3216) |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 660 nm [Typ] |
| Luminous Intensity | 150.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.800 V [Typ] |
| Viewing Angle | 30° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.850 mm [Typ] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| Typical Intensity Group | 100 ~ 199mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HKR1105W TR HKR1105WTR 404 1032 1 ND 40410321ND 404-1032-1 |
HKR1105W-TR Specification Sheet
LED RED CLEAR 1206 SMD - HKR1105W-TR (404-1032-1-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED RED CLEAR 1206 SMD - HKR1105W-TR
Order 'led red clear 1206 smd - HKR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1032-1-ND.
LED RED CLEAR 1206 SMD - HKR1105W-TR
Order 'led red clear 1206 smd - HKR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1032-2-ND.
LED RED CLEAR 1206 SMD - FR1105W-TR
Order 'led red clear 1206 smd - FR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1029-1-ND.
LED RED CLEAR 1206 SMD - FR1105W-TR
Order 'led red clear 1206 smd - FR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1029-2-ND.
LED RED CLEAR 1206 SMD - HBR1105W-TR
Order 'led red clear 1206 smd - HBR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1033-1-ND.
LED RED CLEAR 1206 SMD - HBR1105W-TR
Order 'led red clear 1206 smd - HBR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1033-2-ND.
LED RED CLEAR 1206 SMD - BR1101W-TR
Order 'led red clear 1206 smd - BR1101W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1042-1-ND.
LED RED CLEAR 1206 SMD - BR1101W-TR
Order 'led red clear 1206 smd - BR1101W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1042-2-ND.
LED RED CLEAR 1206 SMD - BR1102W-TR
Order 'led red clear 1206 smd - BR1102W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1048-1-ND.
LED RED CLEAR 1206 SMD - BR1102W-TR
Order 'led red clear 1206 smd - BR1102W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1048-2-ND.
LED RED CLEAR 1206 SMD - HKR1105W-TR
Order 'led red clear 1206 smd - HKR1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1032-6-ND.
LED ORANGE CLEAR 1206 SMD - FA1105W-TR
Order 'led orange clear 1206 smd - FA1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1030-1-ND.
LED ORANGE CLEAR 1206 SMD - FA1105W-TR
Order 'led orange clear 1206 smd - FA1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1030-2-ND.
LED YELLOW CLEAR 1206 SMD - FY1105W-TR
Order 'led yellow clear 1206 smd - FY1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1031-1-ND.
LED YELLOW CLEAR 1206 SMD - FY1105W-TR
Order 'led yellow clear 1206 smd - FY1105W-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number 404-1031-2-ND.
Send this link via E-Mail
Help With This Screen