LED 3MM PRISM BLUE SMD - 591-2601-013F - Optoelectronics
| Digi-Key Part Number | 350-1584-1-ND |
1 25 100 250 500 1000 |
3.44000 2.84800 2.70050 2.45500 2.25860 1.71850 |
Extended Price
3.44 71.20 270.05 613.75 1129.30 1718.50 |
| Manufacturer Part Number | 591-2601-013F | |||
| Description | LED 3MM PRISM BLUE SMD | |||
| Quantity Available | 4514 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 591-2601-013F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Blue |
| Mounting Type | Surface Mount, Right Angle |
| Configuration | Single |
| Voltage Rating | 3.5V |
| Current | 10mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Cut Tape (CT) |
| Lens Type | Diffused, White |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
591 2601 013F 5912601013F 350 1584 1 ND 35015841ND 350-1584-1 |
591-2601-013F Specification Sheet
LED 3MM PRISM BLUE SMD - 591-2601-013F (350-1584-1-ND) - Optoelectronics
Related parts Optoelectronics :LED 3MM PRISM BLUE SMD - 591-2601-013F
Order 'led 3mm prism blue smd - 591-2601-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1584-1-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013F
Order 'led 3mm prism blue smd - 591-2601-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1584-6-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013
Order 'led 3mm prism blue smd - 591-2601-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1535-1-ND.
LED 3MM PRISM BLUE SMD - 591-2601-113
Order 'led 3mm prism blue smd - 591-2601-113' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1536-1-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013F
Order 'led 3mm prism blue smd - 591-2601-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1584-2-ND.
LED 3MM PRISM BLUE SMD - 591-2601-113F
Order 'led 3mm prism blue smd - 591-2601-113F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1585-1-ND.
LED 3MM PRISM BLUE SMD - 591-2601-113F
Order 'led 3mm prism blue smd - 591-2601-113F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1585-6-ND.
LED 3MM PRISM BLUE SMD - 591-2601-013
Order 'led 3mm prism blue smd - 591-2601-013' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1535-2-ND.
LED 3MM PRISM BLUE SMD - 591-2601-113
Order 'led 3mm prism blue smd - 591-2601-113' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1536-2-ND.
LED 3MM PRISM BLUE SMD - 591-2601-113F
Order 'led 3mm prism blue smd - 591-2601-113F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1585-2-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013F
Order 'led 3mm prism white smd - 591-2801-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1586-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013F
Order 'led 3mm prism white smd - 591-2801-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1586-6-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013
Order 'led 3mm prism white smd - 591-2801-013' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1537-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-113
Order 'led 3mm prism white smd - 591-2801-113' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1538-1-ND.
LED 3MM PRISM WHITE SMD - 591-2801-013F
Order 'led 3mm prism white smd - 591-2801-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1586-2-ND.
Send this link via E-Mail
Help With This Screen
