LED PRISM 3MM YELLOW SMT - 591-2401-113F - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 350-1583-1-ND |
1 25 100 250 500 1000 |
1.83000 1.45400 1.36010 1.21940 1.12560 .89110 |
Extended Price
1.83 36.35 136.01 304.85 562.80 891.10 |
| Manufacturer Part Number | 591-2401-113F | |||
| Description | LED PRISM 3MM YELLOW SMT | |||
| Quantity Available | 1288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 591-2401-113F |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | Non-standard (SMD, SMT) |
| LED Color | Yellow |
| Test Current | 10.0 mA [Nom] |
| Wavelength | 590 nm [Typ] |
| Luminous Intensity | 8.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Cut Tape |
| Height | 5.000 mm [Typ] |
| Length | 8.800 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Typical Intensity Group | 4 ~ 9.9mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
591 2401 113F 5912401113F 350 1583 1 ND 35015831ND 350-1583-1 |
591-2401-113F Specification Sheet
LED PRISM 3MM YELLOW SMT - 591-2401-113F (350-1583-1-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED PRISM 3MM YELLOW SMT - 591-2401-113F
Order 'led prism 3mm yellow smt - 591-2401-113F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1583-1-ND.
LED PRISM 3MM YELLOW SMT - 591-2401-113F
Order 'led prism 3mm yellow smt - 591-2401-113F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1583-2-ND.
LED PRISM 3MM YELLOW SMT - 591-2401-113
Order 'led prism 3mm yellow smt - 591-2401-113' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1362-1-ND.
LED PRISM 3MM YELLOW SMT - 591-2401-113
Order 'led prism 3mm yellow smt - 591-2401-113' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1362-2-ND.
LED PRISM 3MM YELLOW SMT - 591-2401-113
Order 'led prism 3mm yellow smt - 591-2401-113' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1362-6-ND.
LED PRISM 3MM GREEN SMT - 591-2301-113
Order 'led prism 3mm green smt - 591-2301-113' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1360-2-ND.
LED PRISM 3MM RT ANG YELLOW SMT - 591-2401-013
Order 'led prism 3mm rt ang yellow smt - 591-2401-013' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1337-1-ND.
LED PRISM 3MM RT ANG YELLOW SMT - 591-2401-013
Order 'led prism 3mm rt ang yellow smt - 591-2401-013' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1337-2-ND.
LED PRISM 3MM RT ANG YELLOW SMT - 591-2401-013
Order 'led prism 3mm rt ang yellow smt - 591-2401-013' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1337-6-ND.
LED PRISM 3MM RT ANG YELLOW SMT - 591-2401-013F
Order 'led prism 3mm rt ang yellow smt - 591-2401-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1788-1-ND.
LED PRISM 3MM RT ANG YELLOW SMT - 591-2401-013F
Order 'led prism 3mm rt ang yellow smt - 591-2401-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1788-2-ND.
LED RIGHT ANGLE YELLOW SMT - 597-2401-407
Order 'led right angle yellow smt - 597-2401-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-2401-407-ND.
LED PRISM 3MM ALGASS RED SMT - 591-2101-113F
Order 'led prism 3mm algass red smt - 591-2101-113F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1582-1-ND.
LED PRISM 3MM ALGASS RED SMT - 591-2101-113F
Order 'led prism 3mm algass red smt - 591-2101-113F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1582-2-ND.
LED PRISM 3MM RA SUP RED/GRN SMT - 591-3001-013
Order 'led prism 3mm ra sup red/grn smt - 591-3001-013' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1338-1-ND.
Send this link via E-Mail
Help With This Screen