Keywords:





LED 1206 YELLOW SMT - 597-3401-407F - Optoelectronics

LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F

Digi-Key Part Number 350-1567-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.71000
.46640
.41580
.36540
.34020
.26460
Extended Price
0.71
11.66
41.58
91.35
170.10
264.60
Manufacturer Part Number597-3401-407F
DescriptionLED 1206 YELLOW SMT
Quantity Available 1759
All prices are in USD

Purchase LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
Technical/Catalog Information597-3401-407F
VendorDialight (VA)
CategoryOptoelectronics
ColorYellow
Lens Style/SizeRectangle, 2mm x 1.5mm
Millicandela Rating6mcd
Voltage - Forward (Vf) Typ2.2V
Wavelength - Dominant590nm
Wavelength - Peak580nm
Current - Test20mA
Viewing Angle160°
Lens TypeClear
Luminous Flux31 mlm
Package / Case3.00mm L x 1.50mm W x 1.50mm H
Mounting TypeSurface Mount
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 597 3401 407F
5973401407F
350 1567 1 ND
35015671ND
350-1567-1

597-3401-407F Specification Sheet

Image of LED 1206 YELLOW SMT - 597-3401-407F

LED 1206 YELLOW SMT - 597-3401-407F (350-1567-1-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
LED 1206 YELLOW SMT - 597-3401-407F
 Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-1-ND.
LED 1206 YELLOW SMT - 597-3401-407F
 Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-6-ND.
LED 1206 YELLOW SMT - 597-3401-407F
 Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1567-2-ND.
LED 1206 YELLOW SMT - 597-3401-407
 Order 'led 1206 yellow smt - 597-3401-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1346-1-ND.
LED 1206 YELLOW SMT - 597-3401-407
 Order 'led 1206 yellow smt - 597-3401-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1346-2-ND.
LED 1206 GREEN SMT - 597-3311-407F
 Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-1-ND.
LED 1206 GREEN SMT - 597-3311-407F
 Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-6-ND.
LED YELLOW SMT - 597-3401-107
 Order 'led yellow smt - 597-3401-107' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1349-1-ND.
LED YELLOW SMT - 597-3401-207
 Order 'led yellow smt - 597-3401-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1355-1-ND.
LED YELLOW SMT - 597-3401-107F
 Order 'led yellow smt - 597-3401-107F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1570-1-ND.
LED YELLOW SMT - 597-3401-207F
 Order 'led yellow smt - 597-3401-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1576-1-ND.
LED YELLOW SMT - 597-3401-107F
 Order 'led yellow smt - 597-3401-107F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1570-6-ND.
LED YELLOW SMT - 597-3401-207F
 Order 'led yellow smt - 597-3401-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1576-6-ND.
LED 1206 GREEN SMT - 597-3311-407
 Order 'led 1206 green smt - 597-3311-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1345-1-ND.
LED 1206 GREEN SMT - 597-3311-407F
 Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1566-2-ND.

Options for LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1.5mm 31 mlm 6mcd 2.2V Surface Mount Dialight (VA) 597-3401-407F
Send this link via E-Mail
Help With This Screen

LED 1206 YELLOW SMT - 597-3401-407F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 1206 YELLOW SMT - 597-3401-407 Next: LED 1206 YELLOW SMT - 597-3401-407F
LED 1206 YELLOW SMT - 597-3401-407F