LED 1206 GREEN SMT - 597-3311-407F - Optoelectronics
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight 597-3311-407F
| Digi-Key Part Number | 350-1566-2-ND |
2500 10000 |
.21580 .20418 |
Extended Price
539.50 2041.80 |
| Manufacturer Part Number | 597-3311-407F | |||
| Description | LED 1206 GREEN SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 597-3311-407F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 2mm x 1.5mm |
| Millicandela Rating | 7.5mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 567nm |
| Wavelength - Peak | 560nm |
| Current - Test | 20mA |
| Viewing Angle | 70° |
| Lens Type | Clear |
| Luminous Flux | 9 mlm |
| Package / Case | 3.00mm L x 1.50mm W x 1.50mm H |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
597 3311 407F 5973311407F 350 1566 2 ND 35015662ND 350-1566-2 |
597-3311-407F Specification Sheet
LED 1206 GREEN SMT - 597-3311-407F (350-1566-2-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight 597-3311-407FLED 1206 GREEN SMT - 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-1-ND.
LED 1206 GREEN SMT - 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1566-2-ND.
LED 1206 GREEN SMT - 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-6-ND.
LED 1206 GREEN SMT - 597-3311-407
Order 'led 1206 green smt - 597-3311-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1345-1-ND.
LED 1206 GREEN SMT - 597-3311-407
Order 'led 1206 green smt - 597-3311-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1345-2-ND.
LED 1206 GREEN SMT - 597-3311-402
Order 'led 1206 green smt - 597-3311-402' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-3311-402-ND.
LED 1206 YELLOW SMT - 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-1-ND.
LED 1206 YELLOW SMT - 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1567-2-ND.
LED 1206 YELLOW SMT - 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-6-ND.
LED 1206 ORANGE SMT - 597-3201-407
Order 'led 1206 orange smt - 597-3201-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-3201-407-ND.
LED 560NM GREEN SMD 1206 - 597-3311-402F
Order 'led 560nm green smd 1206 - 597-3311-402F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-3311-402F-ND.
LED RIGHT ANGLE GREEN SMD 1208 - 597-2311-407F
Order 'led right angle green smd 1208 - 597-2311-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-2311-407F-ND.
LED YELLOW/GREEN BICLR SMT - 597-7721-207
Order 'led yellow/green biclr smt - 597-7721-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1358-1-ND.
LED YELLOW/GREEN BICLR SMT - 597-7721-207
Order 'led yellow/green biclr smt - 597-7721-207' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1358-2-ND.
LED YELLOW/GREEN BICLR SMT - 597-7721-207F
Order 'led yellow/green biclr smt - 597-7721-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1579-1-ND.
Options for LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight 597-3311-407F
Send this link via E-Mail
Help With This Screen
