BOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK - Boxes, Enclosures, Racks
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 ALMOND BULK
| Digi-Key Part Number | H-67 ALMOND BULK-ND |
1 |
7.56000 |
Extended Price
7.56 |
| Manufacturer Part Number | H-67 ALMOND BULK | |||
| Description | BOX 4.94X2.75X1.275" ALMOND BULK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-67 ALMOND BULK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.94" L x 2.75" W x 1.275" H (125.48mm x 69.85mm x 32.39mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | 0.130 lb (58.97g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 67 ALMOND BULK H67 ALMOND BULK |
H-67 ALMOND BULK Specification Sheet
BOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK (H-67 ALMOND BULK-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 ALMOND BULKBOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK
Order 'box 4.94x2.75x1.275" almond bulk - H-67 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number H-67 ALMOND BULK-ND.
BOX 4.94X2.75X1.275" STD ALMD - H-67 ALMOND
Order 'box 4.94x2.75x1.275" std almd - H-67 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67A-ND.
BOX 4.94X2.75X1.275" 9V ALMD - H-67 9V ALMOND
Order 'box 4.94x2.75x1.275" 9v almd - H-67 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VA-ND.
BOX 4.94X2.75X1.275" AA ALMD - H-67 AA ALMOND
Order 'box 4.94x2.75x1.275" aa almd - H-67 AA ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAA-ND.
BOX 4.94X2.75X1.275" AC ALMD - H-67 AC ALMOND
Order 'box 4.94x2.75x1.275" ac almd - H-67 AC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACA-ND.
BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK
Order 'box 4.94x2.75x1.275" 9v blk - H-67 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VB-ND.
BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY
Order 'box 4.94x2.75x1.275" 9v gra - H-67 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VG-ND.
BOX 4.94X2.75X1.275" AA BLK - H-67 AA BLACK
Order 'box 4.94x2.75x1.275" aa blk - H-67 AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAB-ND.
BOX 4.94X2.75X1.275" AA GRA - H-67 AA GRAY
Order 'box 4.94x2.75x1.275" aa gra - H-67 AA GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAG-ND.
BOX 4.94X2.75X1.275" AC BLK - H-67 AC BLACK
Order 'box 4.94x2.75x1.275" ac blk - H-67 AC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACB-ND.
BOX 4.94X2.75X1.275" AC GRA - H-67 AC GRAY
Order 'box 4.94x2.75x1.275" ac gra - H-67 AC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACG-ND.
BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK
Order 'box 4.94x2.75x1.275" std blk - H-67 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67B-ND.
BOX 4.94X2.75X1.275" STD GRA - H-67 GRAY
Order 'box 4.94x2.75x1.275" std gra - H-67 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67G-ND.
BOX AA/9V REMOTE ALMOND BULK - M-6 ALMOND BULK
Order 'box aa/9v remote almond bulk - M-6 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number M-6 ALMOND BULK-ND.
BOX 4.94X2.75X1.275 9V W/CLP AMD - H-67 9V-PC ALMOND
Order 'box 4.94x2.75x1.275 9v w/clp amd - H-67 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCA-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 ALMOND BULK
Send this link via E-Mail
Help With This Screen
